Bosch Geared DC Motor, 24V dc
- RS Stock No.:
- 123-3987
- Mfr. Part No.:
- 0 130 111 184
- Brand:
- Bosch
Subtotal (1 unit)*
$409.43
(exc. GST)
$450.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $409.43 |
*price indicative
- RS Stock No.:
- 123-3987
- Mfr. Part No.:
- 0 130 111 184
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | DC Motor | |
| Supply Voltage | 24V dc | |
| Sub Type | Geared | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type DC Motor | ||
Supply Voltage 24V dc | ||
Sub Type Geared | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- BR
Bosch Electric Fan Motors
Professional range of Electric fan motors from Bosch. These Electric fan motors are for cooling products for every output range. They are designed to ensure your safety and comfort and can perform numerous tasks in your vehicle. The delivery range encompasses radial and axial type blowers for 12 V and 24 V. The motors are available for practically every vehicle and are highly reliable.
Related links
- Bosch Geared DC Motor 24V dc 28rpm, 14 mm Shaft Diameter
- Bosch Geared DC Motor 24V dc 7.5rpm
- DOGA Brushed Geared DC Geared Motor 20 Nm 10 mm Shaft Diameter
- RS PRO Geared DC Geared Motor 10 Ncm 5 mm Shaft Diameter
- DOGA Brushed Geared DC Geared Motor 60 Nm 12 mm Shaft Diameter
- RS PRO Geared DC Geared Motor 24V dc 30rpm, 56 mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 70 Ncm 5.5 mm Shaft Diameter
- Nidec Components Geared DC Geared Motor 4.9 mNm 3 mm Shaft Diameter
