DOGA Geared DC Motor, 12V, 2 Nm, 38rpm, 9 mm Shaft Diameter

This image is representative of the product range

Subtotal (1 unit)*

$446.72

(exc. GST)

$491.39

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$446.72

*price indicative

RS Stock No.:
181-6487
Mfr. Part No.:
316.9751.2B.00
Brand:
DOGA
Find similar products by selecting one or more attributes.
Select all

Brand

DOGA

Product Type

DC Motor

Supply Voltage

12V

Sub Type

Geared

Output Speed

38rpm

Shaft Diameter

9mm

Maximum Output Torque

2Nm

Gearhead Type

Worm

Gear Ratio

62:1

Current Rating

22A

Material

Polylactic Acid

Length

177.5mm

Shaft Length

18mm

Width

51mm

Depth

90.8mm

Standards/Approvals

RoHS

Series

316

COO (Country of Origin):
ES
The DOGA DC motors is geared motor with voltage rating of 12 V dc.

Nominal speed: 38 rpm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy