TRACO POWER TDN 3WI DC/DC Converter, 5V dc/ 600 mA, 75V dc Input, 18V Input 3 W, PCB, 70 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 899-8277
- Mfr. Part No.:
- TDN 3-4811WI
- Brand:
- TRACO POWER
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$31.46
(exc. GST)
$34.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | $31.46 |
| 3 - 4 | $30.70 |
| 5 + | $30.19 |
*price indicative
- RS Stock No.:
- 899-8277
- Mfr. Part No.:
- TDN 3-4811WI
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 75V dc | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 600mA | |
| Mount Type | PCB | |
| Input Ratio | 4:1 | |
| MTBF | 5630000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | ±1 % | |
| Isolation Voltage | 1.5kV dc | |
| Number of Pins | 6 | |
| Maximum Output Power | 3W | |
| Package Type | DIP | |
| Width | 9.1mm | |
| Series | TDN 3WI | |
| Depth | 10.2mm | |
| Length | 13.2mm | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Efficiency | 80% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 75V dc | ||
Minimum Input Voltage 18V | ||
Output Current 1 600mA | ||
Mount Type PCB | ||
Input Ratio 4:1 | ||
MTBF 5630000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range ±1 % | ||
Isolation Voltage 1.5kV dc | ||
Number of Pins 6 | ||
Maximum Output Power 3W | ||
Package Type DIP | ||
Width 9.1mm | ||
Series TDN 3WI | ||
Depth 10.2mm | ||
Length 13.2mm | ||
Standards/Approvals No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Efficiency 80% | ||
- COO (Country of Origin):
- TW
TRACOPOWER TDN 3WI Series DC-DC Converter, 5V DC Output Voltage, 3W Power Rating - TDN 3-4811WI
This DC-DC converter offers a Compact solution for efficient power regulation in various applications. With its dimensions of 13.2mm x 9.1mm x 10.2mm, it provides 5V DC output from an input voltage range of 18V to 75V DC, making it suitable for diverse industrial environments.
Features & Benefits
• I/O isolation voltage of 1,600V DC enhances safety
• High efficiency of 80% for optimal energy usage
• Operating temperature range from -40°C to +70°C supports reliability
• Compact DIP mount ensures easy integration into systems
• Built-in short circuit protection safeguards against overloads
• Remote On/Off functionality allows for control in applications
Applications
• Used in automation systems to power sensitive electronics
• Ideal for telecommunications equipment requiring stable voltage
• Employed in industrial controls for reliable power conversion
• Suitable for medical equipment needing efficient isolated power
• Utilised in renewable energy systems for effective voltage regulation
What makes this converter suitable for high-voltage applications?
The device can handle input voltages ranging from 18V to 75V DC, providing flexibility across various high-voltage applications while maintaining stable output. Its isolation characteristics ensure it operates safely in demanding environments.
How does the efficiency rating impact performance in applications?
An efficiency rating of 80% means less power is wasted during conversion, translating to reduced heat generation and improved energy savings. This feature is critical for applications requiring prolonged operation without additional cooling measures.
What design features contribute to its reliability in harsh conditions?
The converter is engineered to operate effectively across a temperature range of -40°C to +70°C. Its robust design and built-in short circuit protection ensure it can withstand challenging environmental factors while maintaining performance.
Related links
- TRACOPOWER TDN 3WI DC/DC Converter 75V dc Input PCB
- TRACOPOWER TMR 3WI DC/DC Converter 75V dc Input PCB
- TRACOPOWER THL 3WI DC/DC Converter 75V dc Input PCB
- TRACOPOWER TDN 3WI DC/DC Converter 18V dc Input PCB
- TRACOPOWER TDN 3WI DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEN 3WI DC/DC Converter 75V Input Through Hole
- TRACOPOWER TDN 3WI DC/DC Converter 75V dc Input PCB
- TRACOPOWER TDN 3WI DC/DC Converter 75V dc Input PCB
