TRACO POWER TDN 3WI DC/DC Converter, 15V dc/ 100 mA, 18V dc Input, 4.5V Input 3 W, Through Hole, 70 °C Max Temp -40 °C

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
899-8245
Mfr. Part No.:
TDN 3-1223WI
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

15V dc

Maximum Input Voltage

18V dc

Minimum Input Voltage

4.5V

Output Current 1

100mA

Output Current 2

100mA

Output Voltage 2

-15V dc

Mount Type

Through Hole

Input Ratio

4:1

MTBF

5630000h

Number of Outputs

2

Output Voltage Adjustment Range

±15.15 V dc

Ripple and Noise

50mV Pk-Pk

Number of Pins

6

Isolation Voltage

1.5kV dc

Package Type

DIP

Maximum Output Power

3W

Standards/Approvals

EN 62368-1

Depth

10.2mm

Length

13.2mm

Weight

2.7g

Series

TDN 3WI

Width

9.1mm

Maximum Operating Temperature

70°C

Efficiency

82%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

Traco 3W TDN 3WI Series Isolated DC-DC Converters


The Traco TDN 3WI series of isolated DC-DC converters is a range of 3 Watt regulated DC-DC converters. The TDN series are constructed within a compact DIP package measuring 13.2 x 9 x 10 mm, making the series suitable for use within applications where space is at a premium.

Ultra-compact DIP package.

I/O-isolation 1'500VDC.

Fully regulated outputs.

Operating temperature range -40°C to +70°C without derating.

Short circuit protection.

Remote on/off functionality.

Each (Supplied in a Tube)
$35.90
Each (Supplied in a Tube)
$31.96

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy