TRACO POWER TDN 3WI DC/DC Converter, 12V dc/ 125 mA, 18V dc Input, 4.5V Input 3 W, PCB, 70 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 166-6094
- Mfr. Part No.:
- TDN 3-1222WI
- Brand:
- TRACO POWER
This image is representative of the product range
Add 2 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$320.72
(exc. GST)
$352.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 03 May 2027
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $320.72 | $32.072 | - |
| 2 - 3 | $313.66 | $31.366 | 2% |
| 4 + | $306.93 | $30.693 | 4% |
*price indicative
- RS Stock No.:
- 166-6094
- Mfr. Part No.:
- TDN 3-1222WI
- Brand:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Maximum Input Voltage | 18V dc | |
| Minimum Input Voltage | 4.5V | |
| Output Current 1 | 125mA | |
| Output Current 2 | 125mA | |
| Output Voltage 2 | -12V dc | |
| Mount Type | PCB | |
| Input Ratio | 4:1 | |
| MTBF | 5630000h | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | ±12.12 V dc | |
| Number of Pins | 6 | |
| Isolation Voltage | 1.5kV dc | |
| Maximum Output Power | 3W | |
| Package Type | DIP | |
| Length | 13.2mm | |
| Depth | 10.2mm | |
| Standards/Approvals | No | |
| Width | 9.1mm | |
| Series | TDN 3WI | |
| Efficiency | 82% | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Maximum Input Voltage 18V dc | ||
Minimum Input Voltage 4.5V | ||
Output Current 1 125mA | ||
Output Current 2 125mA | ||
Output Voltage 2 -12V dc | ||
Mount Type PCB | ||
Input Ratio 4:1 | ||
MTBF 5630000h | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range ±12.12 V dc | ||
Number of Pins 6 | ||
Isolation Voltage 1.5kV dc | ||
Maximum Output Power 3W | ||
Package Type DIP | ||
Length 13.2mm | ||
Depth 10.2mm | ||
Standards/Approvals No | ||
Width 9.1mm | ||
Series TDN 3WI | ||
Efficiency 82% | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Traco 3W TDN 3WI Series Isolated DC-DC Converters
- RS Stock No. 1666090
- Mfr. Part No. TDN 3-1212WI
- RS Stock No. 8998227
- Mfr. Part No. TDN 3-1212WI
- RS Stock No. 1666212
- Mfr. Part No. TEM 3-0522N
- RS Stock No. 7880632
- Mfr. Part No. TEM 3-0522N
Related links
- TRACOPOWER TDN 3WI DC/DC Converter 18V dc Input PCB
- TRACOPOWER TDN 3WI DC/DC Converter 18V dc Input PCB
- TRACOPOWER TDN 3WI DC/DC Converter 18V dc Input PCB
- TRACOPOWER TDN 3WI DC/DC Converter 18V dc Input PCB
- TRACOPOWER TDN 3WI DC/DC Converter 18V dc Input PCB
- TRACOPOWER TDN 3WI DC/DC Converter 18V dc Input PCB
- TRACOPOWER TDN 3WI DC/DC Converter 18V dc Input PCB
- TRACOPOWER TDN 3WI DC/DC Converter 36V dc Input PCB










