Recom REM10 DC/DC Converter, 12V dc/ 416 mA, 9V dc Input, 5.5V dc Input 10 W, Through Hole, 105 °C Max Temp -40 °C Min
- RS Stock No.:
- 879-3690
- Mfr. Part No.:
- REM10-0512D/A
- Brand:
- Recom
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 879-3690
- Mfr. Part No.:
- REM10-0512D/A
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 9V dc | |
| Minimum Input Voltage | 5.5V dc | |
| Output Current 1 | 416mA | |
| Output Current 2 | 416mA | |
| Mount Type | Through Hole | |
| Output Voltage 2 | -12V dc | |
| Input Ratio | 2:1 | |
| MTBF | 3849000h | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | ±13.2 V dc | |
| Number of Pins | 24 | |
| Isolation Voltage | 5kV ac | |
| Package Type | DIP-24 | |
| Maximum Output Power | 10W | |
| Width | 20.3mm | |
| Standards/Approvals | No | |
| Depth | 10.4mm | |
| Length | 31.8mm | |
| Series | REM10 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 9V dc | ||
Minimum Input Voltage 5.5V dc | ||
Output Current 1 416mA | ||
Output Current 2 416mA | ||
Mount Type Through Hole | ||
Output Voltage 2 -12V dc | ||
Input Ratio 2:1 | ||
MTBF 3849000h | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range ±13.2 V dc | ||
Number of Pins 24 | ||
Isolation Voltage 5kV ac | ||
Package Type DIP-24 | ||
Maximum Output Power 10W | ||
Width 20.3mm | ||
Standards/Approvals No | ||
Depth 10.4mm | ||
Length 31.8mm | ||
Series REM10 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- TW
Recom 10W DIP Single/Dual Output Regulated Isolated Medical DC-DC Converter - REM10 Series
The Recom REM10 is a series of medical grade, regulated DC/DC converters, featuring reinforced 5kVAC/1 minute isolation, low 2μA leakage and are 60601-1 3rd Ed. certified for 250VAC continuous working. The compact DIP24 package of these 10W DC-DC converters offers tightly regulated single and dual outputs, even under no-load conditions. The outputs of the REM10 Series of converters are short circuit and overload protected. The DC-DC converters are fully certified to CB, IEC/EN and ANSI/AAMI standards and carry the CE and UL marks.
Reinforced Insulation for 250VAC Working Voltage
Clearance and Creepage Distance: 8mm
5kVAC I/P to O/P 2MOPP Isolation
2μA Patient Leakage Current
Industry Standard Pinout
2:1 and 4:1 Wide Input Range
Approvals
CB, IEC/EN, ANSI/AAMI, CE and UL
Standards
UL-60950-1, EN-55011, EN-55022, IEC/EN-60950-1, IEC/EN-60601-1
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- Recom REM10 DC/DC Converter 9V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- Recom REM10 DC/DC Converter 9V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- Recom REM10 DC/DC Converter 36V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- Recom REM10 DC/DC Converter 9V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- Recom REM10 DC/DC Converter -12 V/ 416 A 9V Input 10 W 105 °C Max Temp -40 °C Min
- Recom REM10 DC/DC Converter 9V dc Input Through Hole
- TRACOPOWER THM 10 DC/DC Converter 9V dc Input PCB, 90 °C Max Temp -40 °C Min Temp DIP
- Recom REM3 DC/DC Converter 9V dc Input Through Hole











