Recom REM10 DC/DC Converter, 15V dc/ 333 mA, 9V dc Input, 5.5V dc Input 10 W, Through Hole, 105 °C Max Temp -40 °C Min

This image is representative of the product range

Subtotal (1 tube of 7 units)*

$828.17

(exc. GST)

$910.99

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +$828.17$118.31

*price indicative

RS Stock No.:
166-6524
Mfr. Part No.:
REM10-0515D/A
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage 1

15V dc

Product Type

DC/DC Converter

Minimum Input Voltage

5.5V dc

Maximum Input Voltage

9V dc

Output Current 1

333mA

Output Current 2

333mA

Mount Type

Through Hole

Output Voltage 2

-15V dc

Input Ratio

2:1

MTBF

3849000h

Number of Outputs

2

Output Voltage Adjustment Range

±16.5 V dc

Number of Pins

24

Isolation Voltage

5kV ac

Maximum Output Power

10W

Package Type

DIP-24

Series

REM10

Standards/Approvals

No

Width

20.3mm

Length

31.8mm

Depth

10.4mm

Maximum Operating Temperature

105°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

Recom 10W DIP Single/Dual Output Regulated Isolated Medical DC-DC Converter - REM10 Series


The Recom REM10 is a series of medical grade, regulated DC/DC converters, featuring reinforced 5kVAC/1 minute isolation, low 2μA leakage and are 60601-1 3rd Ed. certified for 250VAC continuous working. The compact DIP24 package of these 10W DC-DC converters offers tightly regulated single and dual outputs, even under no-load conditions. The outputs of the REM10 Series of converters are short circuit and overload protected. The DC-DC converters are fully certified to CB, IEC/EN and ANSI/AAMI standards and carry the CE and UL marks.

Reinforced Insulation for 250VAC Working Voltage

Clearance and Creepage Distance: 8mm

5kVAC I/P to O/P 2MOPP Isolation

2μA Patient Leakage Current

Industry Standard Pinout

2:1 and 4:1 Wide Input Range

Approvals

CB, IEC/EN, ANSI/AAMI, CE and UL

Standards

UL-60950-1, EN-55011, EN-55022, IEC/EN-60950-1, IEC/EN-60601-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy