Recom REM3 DC/DC Converter, 12V dc/ 125 mA, 9V dc Input, 5.5V dc Input 3 W, Through Hole, 105 °C Max Temp -40 °C Min
- RS Stock No.:
- 166-6502
- Mfr. Part No.:
- REM3-0512D/A
- Brand:
- Recom
This image is representative of the product range
Subtotal (1 tube of 7 units)*
$639.40
(exc. GST)
$703.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 22 February 2027
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $639.40 | $91.343 |
*price indicative
- RS Stock No.:
- 166-6502
- Mfr. Part No.:
- REM3-0512D/A
- Brand:
- Recom
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Maximum Input Voltage | 9V dc | |
| Minimum Input Voltage | 5.5V dc | |
| Output Current 1 | 125mA | |
| Output Current 2 | 125mA | |
| Mount Type | Through Hole | |
| Output Voltage 2 | -12V dc | |
| Input Ratio | 2:1 | |
| Number of Outputs | 2 | |
| MTBF | 6444000h | |
| Output Voltage Adjustment Range | ±13.2 V dc | |
| Isolation Voltage | 5kV ac | |
| Number of Pins | 24 | |
| Maximum Output Power | 3W | |
| Package Type | DIP-24 | |
| Depth | 10.4mm | |
| Standards/Approvals | No | |
| Width | 20.3mm | |
| Series | REM3 | |
| Length | 31.8mm | |
| Efficiency | 87.5% | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Maximum Input Voltage 9V dc | ||
Minimum Input Voltage 5.5V dc | ||
Output Current 1 125mA | ||
Output Current 2 125mA | ||
Mount Type Through Hole | ||
Output Voltage 2 -12V dc | ||
Input Ratio 2:1 | ||
Number of Outputs 2 | ||
MTBF 6444000h | ||
Output Voltage Adjustment Range ±13.2 V dc | ||
Isolation Voltage 5kV ac | ||
Number of Pins 24 | ||
Maximum Output Power 3W | ||
Package Type DIP-24 | ||
Depth 10.4mm | ||
Standards/Approvals No | ||
Width 20.3mm | ||
Series REM3 | ||
Length 31.8mm | ||
Efficiency 87.5% | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Recom 3W DIP Single/Dual Output Regulated Isolated Medical DC-DC Converter - REM3 Series
Approvals
Standards
Related links
- Recom REM3 DC/DC Converter 9V dc Input Through Hole
- Recom REM3 DC/DC Converter 9V dc Input Through Hole
- Recom REM3 DC/DC Converter 18V dc Input Through Hole
- Recom REM3 DC/DC Converter 9V dc Input Through Hole
- Recom REM3 DC/DC Converter 18V dc Input Through Hole
- Recom REM6 DC/DC Converter 9V dc Input Through Hole
- Recom REM3 DC/DC Converter 36V dc Input Through Hole
- Recom REM10 DC/DC Converter 9V dc Input Through Hole, 105 °C Max Temp -40 °C Min
