TRACOPOWER THL 10 DC-DC Converter, 12V dc/ 830mA Output, 36 → 75 V dc Input, 10W, Through Hole, +80°C Max Temp
- RS Stock No.:
- 871-1884
- Mfr. Part No.:
- THL 10-4812
- Brand:
- TRACOPOWER
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 871-1884
- Mfr. Part No.:
- THL 10-4812
- Brand:
- TRACOPOWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage | 12V dc | |
| Input Voltage Range | 36 → 75 V dc | |
| Power Rating | 10W | |
| Input Voltage Nominal | 48 V dc | |
| Output Current | 830mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Package | 1 x 1 in | |
| Isolation Voltage | 1.5kV dc | |
| Depth | 10.2mm | |
| Width | 25.4mm | |
| Length | 25.4mm | |
| Series | THL 10 | |
| Load Regulation | 0.005 | |
| Standards Met | CB Scheme, CSA US, cULus, IEC/EN 60950-1, RoHS Compliant, UL/cUL 60950-1 | |
| Maximum Temperature | +80°C | |
| Minimum Temperature | -40°C | |
| Efficiency | 87% | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage 12V dc | ||
Input Voltage Range 36 → 75 V dc | ||
Power Rating 10W | ||
Input Voltage Nominal 48 V dc | ||
Output Current 830mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package 1 x 1 in | ||
Isolation Voltage 1.5kV dc | ||
Depth 10.2mm | ||
Width 25.4mm | ||
Length 25.4mm | ||
Series THL 10 | ||
Load Regulation 0.005 | ||
Standards Met CB Scheme, CSA US, cULus, IEC/EN 60950-1, RoHS Compliant, UL/cUL 60950-1 | ||
Maximum Temperature +80°C | ||
Minimum Temperature -40°C | ||
Efficiency 87% | ||
- COO (Country of Origin):
- TW
Traco 10W Regulated Isolated DC-DC Converter - THL10 Series
The Traco Power THL 10 series is a range of general purpose 10W DC-DC converters, in a compact 1 x 1 inch case and are a pin to pin replacement for the popular 1 x 2 inch size products. These DC-DC converters also feature a remote On/Off control, short circuit, overvoltage protection and internal EMI-filter to meet EN 55022, class A. The THL 10 DC-DC converters are easy to design in and suitable to optimize costs in many existing and new designs. Typical applications for these converters are instrumentation, distributed power architectures in communication and industrial electronics.
Wide 2:1 input voltage range
High efficiency up to 87 %
I/O-isolation 1500 VDC
Input filter to meet EN 55022, class A
Remote On/Off
No minimum load required
Approvals
UL/cUL
Standards
UL/cUL 60950-1, IEC/EN 60950-1
Related links
- TRACOPOWER THD 10 DC-DC Converter 36 → 75 V dc Input Through Hole, +71°C Max Temp
- TRACOPOWER THL 10 DC/DC Converter 75V dc Input PCB
- TRACOPOWER THL 10 DC-DC Converter 36 → 75 V dc Input Through Hole, +80°C Max Temp
- TRACOPOWER THL 10 DC-DC Converter 36 → 75 V dc Input Through Hole, +80°C Max Temp -40°C
- XP Power JSM10 DC-DC Converter 36 → 75 V dc Input Through Hole, +100°C Max Temp
- TRACOPOWER THL 10WI DC-DC Converter 18 → 75 V dc Input Through Hole, +75°C Max Temp
- TRACOPOWER THL 10WI DC-DC Converter 9 → 36 V dc Input Through Hole, +75°C Max Temp
- TRACOPOWER THL 10WI DC-DC Converter 9 → 36 V dc Input Through Hole, +75°C Max Temp
