TRACOPOWER THL 10WI DC-DC Converter, 3.3V dc/ 2.2A Output, 9 → 36 V dc Input, 10W, Through Hole, +75°C Max Temp

Unavailable
RS will no longer stock this product.
RS Stock No.:
733-1828
Mfr. Part No.:
THL 10-2410WI
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage

3.3V dc

Input Voltage Range

9 → 36 V dc

Power Rating

10W

Input Voltage Nominal

24 V dc

Output Current

2.2A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Isolation Voltage

1.5kV dc

Length

25.4mm

Depth

10.2mm

Series

THL 10WI

Load Regulation

±1.2%

Minimum Temperature

-40°C

Maximum Temperature

+75°C

Efficiency

86%

COO (Country of Origin):
TW

Traco 10W Regulated Isolated DC-DC Converter - THL 10WI Serie


10W single/dual output DC/DC converters with a compact 1" x 1" design and industrial standard pinout. These DC/ DC converters have a wide 4:1 input voltage range and EN 55022 Class A compliant input filter. Typical applications for these DC/DC converters include instrumentation and distributed power architectures in communication and industrial electronics.

Compact 1" x 1" package with industry standard pinout

Ultrawide 4:1 input voltage ranges

Shielded metal case with isolated baseplate

Remote On/Off control

Short circuit and overvoltage protection

EMC compliance to EN 55022 class A, FCC part 15, level A without external components

Note

MTBF to MIL-HDBK-217F (25°C)
Power derates 2.5% / K above + 60°C

Standards

UL 60950-1, IEC/EN 60950-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy