Recom DC/DC Converter, 5V/ 2 A, 36V Input, 9V Input 10 W, Through Hole, 85 °C Max Temp -40 °C Min Temp, 24-Pin DIP
- RS Stock No.:
- 843-9342
- Mfr. Part No.:
- REC10-2405SRWZ/H2/A/M
- Brand:
- Recom
Subtotal (1 pack of 15 units)*
$990.65
(exc. GST)
$1,089.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 15 + | $66.043 | $990.65 |
*price indicative
- RS Stock No.:
- 843-9342
- Mfr. Part No.:
- REC10-2405SRWZ/H2/A/M
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 5V | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 36V | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 2A | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| Number of Outputs | 5 | |
| MTBF | 150000h | |
| Output Voltage Adjustment Range | 9/36 V | |
| Isolation Voltage | 2kV | |
| Number of Pins | 24 | |
| Maximum Output Power | 10W | |
| Package Type | DIP | |
| Depth | 10.2mm | |
| Length | 32mm | |
| Standards/Approvals | No | |
| Efficiency | 86% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 5V | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 36V | ||
Minimum Input Voltage 9V | ||
Output Current 1 2A | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
Number of Outputs 5 | ||
MTBF 150000h | ||
Output Voltage Adjustment Range 9/36 V | ||
Isolation Voltage 2kV | ||
Number of Pins 24 | ||
Maximum Output Power 10W | ||
Package Type DIP | ||
Depth 10.2mm | ||
Length 32mm | ||
Standards/Approvals No | ||
Efficiency 86% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- TW
Recom 10W Single/Dual Output Regulated 4:1 Ratio Isolated DC-DC Converter - REC10-S Series
10 W DIP24 single and dual output regulated DC to DC converters with remote on/off control and 2kVdc isolation. These regulated DC to DC converters can deliver 150% rated power for short periods of time to cope with applications with large capacitive loads or high start up currents making them suitable for higher power industrial applications.
10W DIP24 package
4:1 voltage ratio
Continuous short circuit protection, auto restart and overload protection
Synchronous rectification on 3.3, 5V outputs
Remote control pin
Approvals
UL
Standards
EN-60950-1, UL-60950-1
Related links
- Recom DC/DC Converter 36V Input Through Hole 24-Pin DIP
- Recom DC/DC Converter 18V Input Through Hole 24-Pin DIP-24
- Recom DC/DC Converter 9V Input Through Hole 24-Pin DIP-24
- Recom DC/DC Converter 36V Input Through Hole 24-Pin
- Recom DC/DC Converter 36V Input Through Hole 24-Pin 2 x
- Recom DC/DC Converter 75V Input Through Hole 24-Pin DIP-24
- Recom DC/DC Converter 36V Input Through Hole 24-Pin
- Recom RV DC/DC Converter 5V dc Input 2 W 85 °C Max Temp -40 °C Min Temp, 24-Pin DIP
