Recom DC/DC Converter, 5V/ 1.5 A, 36V Input, 9V Input 15 W, Through Hole, 85 °C Max Temp -40 °C Min Temp, 24-Pin DIP-24
- RS Stock No.:
- 843-9239
- Mfr. Part No.:
- REC15-2405DZ/H2/M
- Brand:
- Recom
Subtotal (1 pack of 10 units)*
$973.02
(exc. GST)
$1,070.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $97.302 | $973.02 |
*price indicative
- RS Stock No.:
- 843-9239
- Mfr. Part No.:
- REC15-2405DZ/H2/M
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 5V | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 36V | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 1.5A | |
| Output Current 2 | -1500mA | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| Number of Outputs | 2 | |
| MTBF | 150000h | |
| Output Voltage Adjustment Range | 9/36 V | |
| Isolation Voltage | 2kV | |
| Number of Pins | 24 | |
| Maximum Output Power | 15W | |
| Package Type | DIP-24 | |
| Length | 50.8mm | |
| Depth | 10.2mm | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 86% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 5V | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 36V | ||
Minimum Input Voltage 9V | ||
Output Current 1 1.5A | ||
Output Current 2 -1500mA | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
Number of Outputs 2 | ||
MTBF 150000h | ||
Output Voltage Adjustment Range 9/36 V | ||
Isolation Voltage 2kV | ||
Number of Pins 24 | ||
Maximum Output Power 15W | ||
Package Type DIP-24 | ||
Length 50.8mm | ||
Depth 10.2mm | ||
Standards/Approvals No | ||
Maximum Operating Temperature 85°C | ||
Efficiency 86% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Recom 30W Single/Dual Output Regulated Isolated DC-DC Converter - RP30-FW Series
4:1 wide input voltage range
Regulated outputs
1.6kVdc isolation
Fixed operating frequency
Six-sided continuous shield
Standard 2x1 package
High efficiency
Overload, over voltage and short circuit protection
Note
Operating temperature range is with derating.
MBTF to BELLCORE TR-NWT-000332.
MBTF to BELLCORE TR-NWT-000332.
Approvals
UL Recognised
Standards
UL60950-1
Related links
- Recom DC/DC Converter 36V Input Through Hole 24-Pin 2 x
- Recom REC10 DC/DC Converter 36V dc Input Through Hole
- Recom DC/DC Converter 36V Input Through Hole 24-Pin DIP
- Recom DC/DC Converter 36V Input Through Hole 24-Pin DIP
- Recom DC/DC Converter 36V Input Through Hole 24-Pin
- Recom DC/DC Converter 36V Input Through Hole 24-Pin Tube
- Recom REC15 Isolated DC-DC Converter 18 → 36 V dc Input Through Hole, +71°C Max Temp
- Recom REC10 DC/DC Converter 18V dc Input Through Hole
