Recom R1S DC/DC Converter, 12V dc/ 84 mA, 12V dc Input, 10.8V Input 1 W, Surface, 100 °C Max Temp -40 °C Min Temp, 8-Pin
- RS Stock No.:
- 830-0052
- Mfr. Part No.:
- R1S-1212-R
- Brand:
- Recom
Subtotal (1 reel of 500 units)*
$5,168.00
(exc. GST)
$5,685.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | $10.336 | $5,168.00 |
*price indicative
- RS Stock No.:
- 830-0052
- Mfr. Part No.:
- R1S-1212-R
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Maximum Input Voltage | 12V dc | |
| Minimum Input Voltage | 10.8V | |
| Output Current 1 | 84mA | |
| Mount Type | Surface | |
| Number of Outputs | 1 | |
| MTBF | 4275000h | |
| Isolation Voltage | 1kV dc | |
| Number of Pins | 8 | |
| Maximum Output Power | 1W | |
| Package Type | Surface Mount | |
| Series | R1S | |
| Standards/Approvals | No | |
| Length | 12.75mm | |
| Depth | 6.7mm | |
| Efficiency | 80% | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Maximum Input Voltage 12V dc | ||
Minimum Input Voltage 10.8V | ||
Output Current 1 84mA | ||
Mount Type Surface | ||
Number of Outputs 1 | ||
MTBF 4275000h | ||
Isolation Voltage 1kV dc | ||
Number of Pins 8 | ||
Maximum Output Power 1W | ||
Package Type Surface Mount | ||
Series R1S | ||
Standards/Approvals No | ||
Length 12.75mm | ||
Depth 6.7mm | ||
Efficiency 80% | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Recom 1W SMD Single/Dual Output Unregulated Isolated DC-DC Converter - R1S-R & R1D-R Full Reel Package
The Recom Power R1S and R1D converters have an enclosed, not potted frame. The DC-DC converters feature an extended ambient temperature operating range of -40°C to +100°C without derating and optional continuous short circuit protection. These DC-DC converters are typically used in general purpose and industrial low power isolation and voltage matching applications, where a SMD converter is required and they come in the manufacturer standard reel package, for use with automatic insertion machines.
RoHS 6/6 Conform (100% Lead Free)
Fullpower at 100°C ambient temperature
Suitable for fully automated assembly
Efficiency 84%
Built-in EN55022 class A filter
Approvals
UL, CSA and CB
Standards
UL-60950-1, EN-60950-1 and EN-60601-1
Related links
- Recom R1S DC/DC Converter 12V dc Input Surface 8-Pin
- Recom R1S DC/DC Converter 5V dc Input Surface 8-Pin
- Recom R1S DC/DC Converter 24V dc Input Surface 8-Pin
- Recom R1S DC/DC Converter 5V dc Input Surface 8-Pin
- Recom R1S DC/DC Converter 5.5V dc Input Surface 8-Pin
- Recom R1S DC/DC Converter 5V dc Input Surface 8-Pin
- Recom R1S DC/DC Converter 3.3V dc Input Surface 8-Pin
- Recom R1S DC/DC Converter 24V dc Input Surface 8-Pin
