Recom R1S DC/DC Converter, 5V/ 84 mA, 12V dc Input, 10.8V Input 1 W, Surface, 100 °C Max Temp -40 °C Min Temp, 8-Pin

This image is representative of the product range

Subtotal (1 tube of 40 units)*

$405.08

(exc. GST)

$445.59

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +$405.08$10.127

*price indicative

RS Stock No.:
166-6658
Mfr. Part No.:
R1S-1212
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Product Type

DC/DC Converter

Output Voltage 1

5V

Minimum Input Voltage

10.8V

Maximum Input Voltage

12V dc

Output Current 1

84mA

Mount Type

Surface

MTBF

4275000h

Number of Outputs

1

Isolation Voltage

1kV dc

Number of Pins

8

Maximum Output Power

1W

Package Type

Surface Mount

Depth

6.7mm

Length

12.75mm

Standards/Approvals

No

Series

R1S

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Efficiency

78%

COO (Country of Origin):
TW

Recom 1W SMD Single/Dual Output Unregulated Isolated DC-DC Converter - R1S & R1D Series


Enclosed un-potted open frame type converters

Full power at 100°C ambient temperature

1kVdc isolation voltage

Short circuit protection

High efficiency up to 84%

Note

Operating temperature is without derating.
MTBF to MIL-HDBK 217F (+25°C).

Approvals

CB, CSA, UL recognised component

Standards

UL60950-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy