Murata Power Solutions MEU1 DC/DC Converter, 3.3V/, 5.5V dc Input, 4.5V Input 2 W, Through Hole, 85 °C Max Temp -40 °C
- RS Stock No.:
- 829-5007
- Mfr. Part No.:
- MEU1S0505ZC
- Brand:
- Murata Power Solutions
This image is representative of the product range
Subtotal (1 unit)*
$7.41
(exc. GST)
$8.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 39 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 14 | $7.41 |
| 15 - 29 | $7.24 |
| 30 + | $7.15 |
*price indicative
- RS Stock No.:
- 829-5007
- Mfr. Part No.:
- MEU1S0505ZC
- Brand:
- Murata Power Solutions
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 3.3V | |
| Minimum Input Voltage | 4.5V | |
| Maximum Input Voltage | 5.5V dc | |
| Output Current 2 | 303mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| MTBF | 2762000h | |
| Ripple and Noise | 50mV Pk-Pk | |
| Output Voltage Adjustment Range | 4.5/5.5 V | |
| Number of Pins | 4 | |
| Isolation Voltage | 1kV dc | |
| Package Type | SIP | |
| Maximum Output Power | 2W | |
| Weight | 4.3g | |
| Series | MEU1 | |
| Width | 6.1mm | |
| Standards/Approvals | RoHS, CRE, UL | |
| Length | 8.3mm | |
| Depth | 7.95mm | |
| Efficiency | 81% | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Product Type DC/DC Converter | ||
Output Voltage 1 3.3V | ||
Minimum Input Voltage 4.5V | ||
Maximum Input Voltage 5.5V dc | ||
Output Current 2 303mA | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
MTBF 2762000h | ||
Ripple and Noise 50mV Pk-Pk | ||
Output Voltage Adjustment Range 4.5/5.5 V | ||
Number of Pins 4 | ||
Isolation Voltage 1kV dc | ||
Package Type SIP | ||
Maximum Output Power 2W | ||
Weight 4.3g | ||
Series MEU1 | ||
Width 6.1mm | ||
Standards/Approvals RoHS, CRE, UL | ||
Length 8.3mm | ||
Depth 7.95mm | ||
Efficiency 81% | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
Murata 1W Single Output Isolated DC-DC Converter - MEU1 Series
Murata Power Solutions - 0.75W to 15W
Approvals
Related links
- Murata Power Solutions MEU1 DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp -40 °C
- Murata Power Solutions MEU1 DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp -40 °C
- Murata Power Solutions MEU1 DC-DC Converter 2.97 → 3.63 V dc Input Through Hole,
- Murata Power Solutions MEU1 DC-DC Converter 4.5 → 5.5 V dc Input Through Hole,
- Murata Power Solutions MEU1 DC/DC Converter, 3.3V dc/ 300 mA Output
- Murata Power Solutions NKE DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp -40 °C
- Murata Power Solutions NTE DC/DC Converter 5.5V dc Input 85 °C Max Temp -40 °C Min
- Murata Power Solutions MEJ2 DC/DC Converter 3.3 V/ 4.5V Input 2 W 85 °C Max Temp
