Murata Power Solutions MEU1 DC/DC Converter, 3.3V dc/ 300 mA Output

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save 2%

View bulk pricing options

Subtotal (1 tube of 60 units)*

$394.44

(exc. GST)

$433.88

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$394.44$6.574-
2 - 3$385.78$6.432%
4 +$377.49$6.2924%

*price indicative

RS Stock No.:
167-6188
Mfr. Part No.:
MEU1S0303ZC
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Output Voltage

3.3V dc

Product Type

DC/DC Converter

Output Current

300mA

Series

MEU1

Depth

7.95mm

Length

8.3mm

COO (Country of Origin):
CN

Murata 1W Single Output Isolated DC-DC Converter - MEU1 Series


The Murata Power Solutions MEU1 is a series of ultra-miniature, single isolated output 1 Watt DC-DC converters. Available as through-hole mounting with staggered style pin outs, the MEU1 can deliver output power over the whole temperature range of – 40 degrees C to +85 degrees C. The small volume and footprint allows engineers to reduce the overall dimensions of their application, which is critical for space-constrained designs.

The MEU1 series also has load regulation that is typically 3% better than the industry norm when compared to similar miniature through-hole converters. This reduces the need for any additional external regulation components and further conserves precious board space. The MEU1 has the added benefit of 1kVDC galvanic isolation, to reduce switching noise and allow the device to be configured, to provide an isolated negative rail in systems where only positive rails exist.

Single isolated output

1kVDC isolation

Efficiency up to 87%

Wide temperature performance at full 1 watt load, –40°C to 85°C

Power density 2.62W/cm3

3.3V, 5V, and 12V input

3.3V, 5V, 9V, 12V and 15V output

Custom solutions available

PCB mounting

Murata Power Solutions - 0.75W to 15W


Approvals

UL60950

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy