Murata Power Solutions NKA DC-DC Converter, ±3.3V dc/ ±163mA Output, 4.5 → 5.5 V dc Input, 1W, Through Hole,
- RS Stock No.:
- 689-4952
- Mfr. Part No.:
- NKA0503SC
- Brand:
- Murata Power Solutions
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 689-4952
- Mfr. Part No.:
- NKA0503SC
- Brand:
- Murata Power Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
- COO (Country of Origin):
- CN
Murata 1W SIP Dual Output Unregulated Isolated DC-DC Converter - NKA Series
Isolated SIP7 module
3kVdc isolation
Fully encapsulated
UL 94V-0 package material
MTTF up to 1.6 million hours
Murata Power Solutions - SIP
Related links
- Murata Power Solutions NKA DC-DC Converter 4.5 → 5.5 V dc Input Through Hole, +85°C
- Murata Power Solutions NKA DC/DC Converter, 3.3V dc/ 163 mA Output
- Murata Power Solutions MEU1 DC-DC Converter 4.5 → 5.5 V dc Input Through Hole,
- Murata Power Solutions MTE1 Isolated DC-DC Converter 4.5 → 5.5 V dc Input Surface
- Murata Power Solutions NKA DC-DC Converter 2.97 → 3.63 V dc Input Through Hole,
- Murata Power Solutions MEJ1 DC-DC Converter 4.5 → 5.5 V dc Input Through Hole,
- Murata Power Solutions MGJ1 DC-DC Converter 4.5 → 5.5 V dc Input Surface Mount,
- Murata Power Solutions MER1 Isolated DC-DC Converter 4.5 → 5.5 V dc Input Through
