Artesyn / Advanced Energy ASA DC/DC Converter, 5V dc/ 500 mA, 36V dc Input, 9V Input 5 W, Through Hole, 71 °C Max Temp

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
823-4589
Mfr. Part No.:
ASA00AA18-LS
Brand:
Artesyn / Advanced Energy
Find similar products by selecting one or more attributes.
Select all

Brand

Artesyn / Advanced Energy

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Minimum Input Voltage

9V

Maximum Input Voltage

36V dc

Output Current 1

500mA

Output Current 2

-0.5A

Mount Type

Through Hole

Output Voltage 2

-5V dc

Number of Outputs

2

MTBF

1000000h

Isolation Voltage

1.5kV dc

Maximum Output Power

5W

Package Type

DIP

Standards/Approvals

No

Length

31.75mm

Depth

10.16mm

Series

ASA

Minimum Operating Temperature

-40°C

Efficiency

81%

Maximum Operating Temperature

71°C

COO (Country of Origin):
CN

Astec 6W Single Output Regulated Isolated DC-DC Converter - ASA-6W Series


6W regulated, isolated DC-DC converter with a wide 4:1 input range and a 1.25in x 0.8in package. This isolated DC-DC converter is available with single or dual outputs.

Ultra-wide 4:1 input voltage range

Regulated outputs

1.5kV input/output isolation

Built-in filter meets EN 55022, Class A, without external components

Under voltage lockout, over current and short circuit protection with auto restart

Shielded metal case with insulated baseplate

Demonstrated MTBF >1 million hours

24-pin DIP with industry standard pin-out

Note

Operating temperature is without derating.

Approvals

UL, cUL, CE

Standards

UL60950-1, cUL60950-1, EN60950, IEC60950, CE Mark

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy