Artesyn / Advanced Energy ASA DC/DC Converter, 5V dc/ 500 mA, 36V dc Input, 9V Input 5 W, Through Hole, 71 °C Max Temp
- RS Stock No.:
- 173-9208
- Mfr. Part No.:
- ASA00AA18-LS
- Brand:
- Artesyn / Advanced Energy
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 173-9208
- Mfr. Part No.:
- ASA00AA18-LS
- Brand:
- Artesyn / Advanced Energy
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Artesyn / Advanced Energy | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 500mA | |
| Output Current 2 | -0.5A | |
| Output Voltage 2 | -5V dc | |
| Mount Type | Through Hole | |
| MTBF | 1000000h | |
| Number of Outputs | 2 | |
| Isolation Voltage | 1.5kV dc | |
| Maximum Output Power | 5W | |
| Package Type | DIP | |
| Standards/Approvals | No | |
| Length | 31.75mm | |
| Series | ASA | |
| Depth | 10.16mm | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 81% | |
| Maximum Operating Temperature | 71°C | |
| Select all | ||
|---|---|---|
Brand Artesyn / Advanced Energy | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 500mA | ||
Output Current 2 -0.5A | ||
Output Voltage 2 -5V dc | ||
Mount Type Through Hole | ||
MTBF 1000000h | ||
Number of Outputs 2 | ||
Isolation Voltage 1.5kV dc | ||
Maximum Output Power 5W | ||
Package Type DIP | ||
Standards/Approvals No | ||
Length 31.75mm | ||
Series ASA | ||
Depth 10.16mm | ||
Minimum Operating Temperature -40°C | ||
Efficiency 81% | ||
Maximum Operating Temperature 71°C | ||
- COO (Country of Origin):
- CN
Astec 6W Single Output Regulated Isolated DC-DC Converter - ASA-6W Series
6W regulated, isolated DC-DC converter with a wide 4:1 input range and a 1.25in x 0.8in package. This isolated DC-DC converter is available with single or dual outputs.
Ultra-wide 4:1 input voltage range
Regulated outputs
1.5kV input/output isolation
Built-in filter meets EN 55022, Class A, without external components
Under voltage lockout, over current and short circuit protection with auto restart
Shielded metal case with insulated baseplate
Demonstrated MTBF >1 million hours
24-pin DIP with industry standard pin-out
Note
Operating temperature is without derating.
Approvals
UL, cUL, CE
Standards
UL60950-1, cUL60950-1, EN60950, IEC60950, CE Mark
- RS Stock No. 8289059
- Mfr. Part No. TVN 5-2421WI
Each
$83.16
- RS Stock No. 1666332
- Mfr. Part No. TVN 5-2421WI
1 Tube of 10
$831.63
- RS Stock No. 8289034P
- Mfr. Part No. TVN 5-2411WI
Each (Supplied in a Tube)
$69.45
- RS Stock No. 8289034
- Mfr. Part No. TVN 5-2411WI
Each
$69.45
Related links
- Artesyn / Advanced Energy ASA DC/DC Converter 36V dc Input Through Hole, 71 °C Max Temp
- Artesyn / Advanced Energy ASA DC/DC Converter 36V dc Input Through Hole, 71 °C Max Temp -40
- Artesyn / Advanced Energy ASA DC/DC Converter 36V dc Input Through Hole, 71 °C Max Temp
- Artesyn / Advanced Energy ASA DC/DC Converter 36V dc Input Through Hole, 71 °C Max Temp
- Artesyn / Advanced Energy ASA DC/DC Converter 36V dc Input Through Hole, 71 °C Max Temp
- Artesyn / Advanced Energy ASA DC/DC Converter 36V dc Input Through Hole, 71 °C Max
- Artesyn / Advanced Energy ASA DC/DC Converter 75V dc Input Through Hole, 71 °C Max Temp -40
- Artesyn / Advanced Energy ASA DC/DC Converter 75V dc Input Through Hole, 71 °C Max Temp










