Artesyn / Advanced Energy ASA DC/DC Converter, 5V dc/ 1 A, 75V dc Input, 18V Input 5 W, Through Hole, 71 °C Max Temp -40
- RS Stock No.:
- 173-9206
- Mfr. Part No.:
- ASA01A36-LS
- Brand:
- Artesyn / Advanced Energy
This image is representative of the product range
Subtotal (1 tube of 10 units)*
$399.76
(exc. GST)
$439.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $399.76 | $39.976 |
*price indicative
- RS Stock No.:
- 173-9206
- Mfr. Part No.:
- ASA01A36-LS
- Brand:
- Artesyn / Advanced Energy
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Artesyn / Advanced Energy | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 75V dc | |
| Output Current 1 | 1A | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| MTBF | 1000000h | |
| Isolation Voltage | 1.5kV dc | |
| Package Type | DIP | |
| Maximum Output Power | 5W | |
| Standards/Approvals | No | |
| Depth | 10.16mm | |
| Length | 31.75mm | |
| Series | ASA | |
| Efficiency | 81% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 71°C | |
| Select all | ||
|---|---|---|
Brand Artesyn / Advanced Energy | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 75V dc | ||
Output Current 1 1A | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
MTBF 1000000h | ||
Isolation Voltage 1.5kV dc | ||
Package Type DIP | ||
Maximum Output Power 5W | ||
Standards/Approvals No | ||
Depth 10.16mm | ||
Length 31.75mm | ||
Series ASA | ||
Efficiency 81% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 71°C | ||
- COO (Country of Origin):
- CN
Astec 6W Single Output Regulated Isolated DC-DC Converter - ASA-6W Series
6W regulated, isolated DC-DC converter with a wide 4:1 input range and a 1.25in x 0.8in package. This isolated DC-DC converter is available with single or dual outputs.
Ultra-wide 4:1 input voltage range
Regulated outputs
1.5kV input/output isolation
Built-in filter meets EN 55022, Class A, without external components
Under voltage lockout, over current and short circuit protection with auto restart
Shielded metal case with insulated baseplate
Demonstrated MTBF >1 million hours
24-pin DIP with industry standard pin-out
Note
Operating temperature is without derating.
Approvals
UL, cUL, CE
Standards
UL60950-1, cUL60950-1, EN60950, IEC60950, CE Mark
Related links
- Artesyn / Advanced Energy ASA DC/DC Converter 36V dc Input Through Hole, 71 °C Max Temp -40
- Artesyn / Advanced Energy ASA DC/DC Converter 75V dc Input Through Hole, 71 °C Max Temp
- Artesyn / Advanced Energy ASA DC/DC Converter 36V dc Input Through Hole, 71 °C Max Temp
- Artesyn / Advanced Energy ASA DC/DC Converter 75V dc Input Through Hole, 71 °C Max Temp
- Artesyn / Advanced Energy ASA DC/DC Converter 36V dc Input Through Hole, 71 °C Max Temp
- Artesyn / Advanced Energy ASA DC/DC Converter 36V dc Input Through Hole, 71 °C Max Temp
- Artesyn / Advanced Energy ASA DC/DC Converter 36V dc Input Through Hole, 71 °C Max Temp
- Artesyn / Advanced Energy ASA DC/DC Converter 36V dc Input Through Hole, 60 °C Max Temp
