TRACO POWER THL 10WI DC/DC Converter, 24V dc/ 410 mA, 75V dc Input, 18V Input 10 W, PCB, 80 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Get a bulk buy discount

Add 3 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$51.59

(exc. GST)

$56.75

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 2$51.59-
3 - 4$50.302%
5 +$49.533%

*price indicative

RS Stock No.:
817-9422
Mfr. Part No.:
THL 10-4815WI
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

24V dc

Minimum Input Voltage

18V

Maximum Input Voltage

75V dc

Output Current 1

410mA

Mount Type

PCB

Input Ratio

4:1

MTBF

350000h

Number of Outputs

1

Number of Pins

6

Isolation Voltage

1.5kV dc

Package Type

Shielded Metal Case with Isolated Baseplate

Maximum Output Power

10W

Width

25.4mm

Series

THL 10WI

Standards/Approvals

No

Length

25.4mm

Depth

10.2mm

Efficiency

86%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

COO (Country of Origin):
TW

Traco 10W Regulated Isolated DC-DC Converter - THL 10WI Serie


10W single/dual output DC/DC converters with a compact 1" x 1" design and industrial standard pinout. These DC/ DC converters have a wide 4:1 input voltage range and EN 55022 Class A compliant input filter. Typical applications for these DC/DC converters include instrumentation and distributed power architectures in communication and industrial electronics.

Compact 1" x 1" package with industry standard pinout

Ultrawide 4:1 input voltage ranges

Shielded metal case with isolated baseplate

Remote On/Off control

Short circuit and overvoltage protection

EMC compliance to EN 55022 class A, FCC part 15, level A without external components

Note

MTBF to MIL-HDBK-217F (25°C)
Power derates 2.5% / K above + 60°C

Standards

UL 60950-1, IEC/EN 60950-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy