TRACO POWER THL 25WI DC/DC Converter, 12V dc/ 2.09 A, 75V dc Input, 18V Input 25 W, PCB, 80 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 817-9101
- Distrelec Article No.:
- 301-04-675
- Mfr. Part No.:
- THL 25-4812WI
- Brand:
- TRACO POWER
This image is representative of the product range
Add 3 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$95.67
(exc. GST)
$105.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 6 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $95.67 | - |
| 3 - 4 | $93.32 | 2% |
| 5 + | $91.85 | 3% |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Tube of 10
$956.53
(exc. GST)
$1,052.18
(inc. GST)
- RS Stock No.:
- 817-9101
- Distrelec Article No.:
- 301-04-675
- Mfr. Part No.:
- THL 25-4812WI
- Brand:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Maximum Input Voltage | 75V dc | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 2.09A | |
| Mount Type | PCB | |
| Input Ratio | 4:1 | |
| MTBF | 315000h | |
| Number of Outputs | 1 | |
| Isolation Voltage | 1.5kV dc | |
| Number of Pins | 6 | |
| Maximum Output Power | 25W | |
| Package Type | Shielded Metal Case with Isolated Baseplate | |
| Length | 25.4mm | |
| Standards/Approvals | No | |
| Depth | 10.2mm | |
| Series | THL 25WI | |
| Maximum Operating Temperature | 80°C | |
| Efficiency | 90% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Maximum Input Voltage 75V dc | ||
Minimum Input Voltage 18V | ||
Output Current 1 2.09A | ||
Mount Type PCB | ||
Input Ratio 4:1 | ||
MTBF 315000h | ||
Number of Outputs 1 | ||
Isolation Voltage 1.5kV dc | ||
Number of Pins 6 | ||
Maximum Output Power 25W | ||
Package Type Shielded Metal Case with Isolated Baseplate | ||
Length 25.4mm | ||
Standards/Approvals No | ||
Depth 10.2mm | ||
Series THL 25WI | ||
Maximum Operating Temperature 80°C | ||
Efficiency 90% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Traco 25W Single/Dual Output Regulated Isolated DC-DC Converter - THL 25WI Series
Standards
IEC/EN 60950-1
Related links
- TRACOPOWER THL 25WI DC/DC Converter 75V dc Input PCB
- TRACOPOWER THL 25WI DC/DC Converter 75V dc Input PCB
- TRACOPOWER THL 25WI DC/DC Converter 36V dc Input PCB
- TRACOPOWER THL 25WI DC/DC Converter 36V dc Input PCB
- TRACOPOWER THL 25WI DC/DC Converter 36V dc Input PCB
- TRACOPOWER THL 25WI DC/DC Converter 36V dc Input PCB 6-Pin
- TRACOPOWER THL 25WI Isolated DC-DC Converter 75V dc Input PCB, 80 °C Max Temp -40 °C
- TRACOPOWER THL 25 DC/DC Converter 36V dc Input PCB

