TRACO POWER TMV HI DC/DC Converter, 12V dc/ 84 mA, 26.4V dc Input, 21.6V Input 1 W, PCB, 95 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Get a bulk buy discount

Add 3 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$13.83

(exc. GST)

$15.21

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 54 unit(s), ready to ship from another location

Units
Per unit
Saving
1 - 2$13.83-
3 - 4$13.482%
5 +$13.283%

*price indicative

RS Stock No.:
815-9970
Mfr. Part No.:
TMV 2412SHI
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Minimum Input Voltage

21.6V

Maximum Input Voltage

26.4V dc

Output Current 1

84mA

Mount Type

PCB

Number of Outputs

1

MTBF

2000000h

Number of Pins

7

Isolation Voltage

5.2kV dc

Package Type

SIP-7

Maximum Output Power

1W

Depth

10.2mm

Length

19.5mm

Series

TMV HI

Standards/Approvals

No

Maximum Operating Temperature

95°C

Efficiency

78%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

Traco 1W SIP Unregulated Isolated DC-DC Converter - TMV-HI Serie


The Traco TMV-HI Series is a family of 1W non-regulated DC/DC converters with very high I/O isolation of 5200Vdc. These non-regulated DC/DC converters come in a very compact SIP-7 package. The TMV-HI series of DC-DC- converters is ideal for IGBT applications.

Ultra compact SIP-7 package

Very high I/O-isolation 5200 VDC

Dedicated for IGBT applications

Operating temperature range -40°C to +85°C

Industry standard pinout

Approvals

UL/cUL 60950-1
IEC/EN 60950-1

Standards

UL/cUL 60950-1 2nd edition, IEC 60950-1:2005 (2nd edition); Am 1:2009 EN 60950-1:2006/A11:2009/A1:2010/A12:2011

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy