TRACO POWER TMV HI DC/DC Converter, 12V dc/ 84 mA, 13.2V dc Input, 10.8V Input 1 W, PCB, 95 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 815-9901
- Mfr. Part No.:
- TMV 1212SHI
- Brand:
- TRACO POWER
This image is representative of the product range
Get a bulk buy discount
Add 3 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$12.95
(exc. GST)
$14.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $12.95 | - |
| 3 - 4 | $12.65 | 2% |
| 5 + | $12.43 | 4% |
*price indicative
- RS Stock No.:
- 815-9901
- Mfr. Part No.:
- TMV 1212SHI
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Maximum Input Voltage | 13.2V dc | |
| Minimum Input Voltage | 10.8V | |
| Output Current 1 | 84mA | |
| Mount Type | PCB | |
| MTBF | 2000000h | |
| Number of Outputs | 1 | |
| Number of Pins | 5 | |
| Isolation Voltage | 5.2kV dc | |
| Package Type | SIP-7 | |
| Maximum Output Power | 1W | |
| Standards/Approvals | No | |
| Width | 7.1mm | |
| Series | TMV HI | |
| Depth | 10.2mm | |
| Length | 19.5mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 95°C | |
| Efficiency | 78% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Maximum Input Voltage 13.2V dc | ||
Minimum Input Voltage 10.8V | ||
Output Current 1 84mA | ||
Mount Type PCB | ||
MTBF 2000000h | ||
Number of Outputs 1 | ||
Number of Pins 5 | ||
Isolation Voltage 5.2kV dc | ||
Package Type SIP-7 | ||
Maximum Output Power 1W | ||
Standards/Approvals No | ||
Width 7.1mm | ||
Series TMV HI | ||
Depth 10.2mm | ||
Length 19.5mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 95°C | ||
Efficiency 78% | ||
- COO (Country of Origin):
- TW
TRACOPOWER TMV HI Series DC-DC Converter, 12V DC Output Voltage, 1W Power Rating - TMV 1212SHI
This compact DC-DC converter offers dependable power conversion for various electronic applications. It operates within a 10.8V to 13.2V DC input voltage range and provides a stable 12V DC output, essential for devices that require consistent voltage levels. With an isolation voltage of 5.2kV DC, this isolated DC-DC converter ensures safety during operation, making it appropriate for sensitive equipment.
Features & Benefits
• Delivers up to 84mA output current for low power requirements
• Maintains stable performance with 1.2% load regulation
• Operates at an efficiency of 78% to minimise energy loss
• Suitable for a wide temperature range of -40 to +85°C
• Designed in a SIP 7 package for straightforward through-hole mounting
• Complies with IEC/EN 62368-1 standards for safety
Applications
• Utilised in automation systems for reliable power distribution
• Appropriate for medical equipment that requires isolated power sources
• Ideal for low power electronic devices and circuits
• Employed in measurement and control
• Used in telecommunications for a stable voltage supply
What input voltage range can be accommodated?
The converter operates within a range of 10.8V to 13.2V DC.
How does the temperature range affect operation?
It functions effectively from -40 to +85°C, making it suitable for varied environments.
What mounting method does it support?
The device is designed for through-hole mounting, making installation simpler.
Is the converter suitable for sensitive applications?
Yes, the isolation voltage of 5.2kV DC provides safety for sensitive equipment.
What level of efficiency can be expected?
The efficiency rating stands at 78%, which contributes to reduced energy consumption.
Related links
- TRACOPOWER TMV HI DC/DC Converter 13.2V dc Input PCB
- TRACOPOWER TMV HI DC/DC Converter 5.5V dc Input PCB
- TRACOPOWER TMV HI DC/DC Converter 26.4V dc Input PCB
- TRACOPOWER TMV HI DC/DC Converter 13.2V dc Input PCB
- TRACOPOWER TMV HI DC/DC Converter 13.2V dc Input PCB
- TRACOPOWER TMV HI DC/DC Converter 13.2V dc Input PCB
- TRACOPOWER TMV HI DC/DC Converter 13.2V dc Input PCB
- TRACOPOWER TMV HI DC/DC Converter 13.2V dc Input PCB
