TRACO POWER TMV HI DC/DC Converter, 5V dc/ 200 mA, 26.4V dc Input, 21.6V Input 1 W, PCB, 95 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save 2%

View bulk pricing options

Subtotal (1 tube of 10 units)*

$127.02

(exc. GST)

$139.72

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$127.02$12.702-
2 - 3$124.22$12.4222%
4 +$121.56$12.1564%

*price indicative

RS Stock No.:
166-6431
Mfr. Part No.:
TMV 2405SHI
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Minimum Input Voltage

21.6V

Maximum Input Voltage

26.4V dc

Output Current 1

200mA

Mount Type

PCB

Number of Outputs

1

MTBF

2000000h

Number of Pins

7

Isolation Voltage

5.2kV dc

Package Type

SIP-7

Maximum Output Power

1W

Length

19.5mm

Depth

10.2mm

Standards/Approvals

No

Series

TMV HI

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

95°C

Efficiency

70%

COO (Country of Origin):
TW

Traco 1W SIP Unregulated Isolated DC-DC Converter - TMV-HI Serie


The Traco TMV-HI Series is a family of 1W non-regulated DC/DC converters with very high I/O isolation of 5200Vdc. These non-regulated DC/DC converters come in a very Compact SIP-7 package. The TMV-HI series of DC-DC- converters is Ideal for IGBT applications.

Ultra Compact SIP-7 package

Very high I/O-isolation 5200 VDC

Dedicated for IGBT applications

Operating temperature range -40°C to +85°C

Industry standard pinout

Approvals

UL/cUL 60950-1
IEC/EN 60950-1

Standards

UL/cUL 60950-1 2nd edition, IEC 60950-1:2005 (2nd edition); Am 1:2009 EN 60950-1:2006/A11:2009/A1:2010/A12:2011

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy