TRACO POWER TMV HI DC/DC Converter, 9V dc/ 111 mA, 13.2V dc Input, 10.8V Input 1 W, PCB, 95 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 166-6210
- Mfr. Part No.:
- TMV 1209SHI
- Brand:
- TRACO POWER
Subtotal (1 tube of 10 units)*
$117.90
(exc. GST)
$129.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $117.90 | $11.79 |
*price indicative
- RS Stock No.:
- 166-6210
- Mfr. Part No.:
- TMV 1209SHI
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 9V dc | |
| Minimum Input Voltage | 10.8V | |
| Maximum Input Voltage | 13.2V dc | |
| Output Current 1 | 111mA | |
| Mount Type | PCB | |
| MTBF | 2000000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | -5 → 5 % | |
| Isolation Voltage | 5.2kV dc | |
| Number of Pins | 5 | |
| Maximum Output Power | 1W | |
| Package Type | SIP-7 | |
| Depth | 10.2mm | |
| Series | TMV HI | |
| Standards/Approvals | No | |
| Length | 19.5mm | |
| Maximum Operating Temperature | 95°C | |
| Efficiency | 76% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 9V dc | ||
Minimum Input Voltage 10.8V | ||
Maximum Input Voltage 13.2V dc | ||
Output Current 1 111mA | ||
Mount Type PCB | ||
MTBF 2000000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range -5 → 5 % | ||
Isolation Voltage 5.2kV dc | ||
Number of Pins 5 | ||
Maximum Output Power 1W | ||
Package Type SIP-7 | ||
Depth 10.2mm | ||
Series TMV HI | ||
Standards/Approvals No | ||
Length 19.5mm | ||
Maximum Operating Temperature 95°C | ||
Efficiency 76% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Traco 1W SIP Unregulated Isolated DC-DC Converter - TMV-HI Serie
The Traco TMV-HI Series is a family of 1W non-regulated DC/DC converters with very high I/O isolation of 5200Vdc. These non-regulated DC/DC converters come in a very compact SIP-7 package. The TMV-HI series of DC-DC- converters is ideal for IGBT applications.
Ultra compact SIP-7 package
Very high I/O-isolation 5200 VDC
Dedicated for IGBT applications
Operating temperature range -40°C to +85°C
Industry standard pinout
Approvals
UL/cUL 60950-1
IEC/EN 60950-1
IEC/EN 60950-1
Standards
UL/cUL 60950-1 2nd edition, IEC 60950-1:2005 (2nd edition); Am 1:2009 EN 60950-1:2006/A11:2009/A1:2010/A12:2011
Related links
- TRACOPOWER TMV HI DC/DC Converter 5.5V dc Input PCB
- TRACOPOWER TMV HI DC/DC Converter 26.4V dc Input PCB
- TRACOPOWER TMV HI DC/DC Converter 16.5V dc Input PCB
- TRACOPOWER TMV HI DC/DC Converter 13.2V dc Input PCB
- TRACOPOWER TMV HI DC/DC Converter 13.2V dc Input PCB
- TRACOPOWER TMV HI DC/DC Converter 13.2V dc Input PCB
- TRACOPOWER TMV HI DC/DC Converter 13.2V dc Input PCB
- TRACOPOWER TMV HI DC/DC Converter 13.2V dc Input PCB
