TRACO POWER TMV HI DC/DC Converter, 12V dc/ 84 mA, 13.2V dc Input, 10.8V Input 1 W, PCB, 95 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save $5.18

View bulk pricing options

Subtotal (1 tube of 10 units)*

$117.90

(exc. GST)

$129.69

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$117.90$11.79-
2 - 3$115.31$11.531$5.18
4 +$112.84$11.284$20.24

*price indicative

RS Stock No.:
161-6508
Mfr. Part No.:
TMV 1212SHI
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Minimum Input Voltage

10.8V

Maximum Input Voltage

13.2V dc

Output Current 1

84mA

Mount Type

PCB

Number of Outputs

1

MTBF

2000000h

Number of Pins

5

Isolation Voltage

5.2kV dc

Package Type

SIP-7

Maximum Output Power

1W

Length

19.5mm

Series

TMV HI

Width

7.1mm

Standards/Approvals

No

Depth

10.2mm

Maximum Operating Temperature

95°C

Efficiency

78%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

TRACOPOWER TMV HI Series DC-DC Converter, 12V DC Output Voltage, 1W Power Rating - TMV 1212SHI


This compact DC-DC converter offers dependable power conversion for various electronic applications. It operates within a 10.8V to 13.2V DC input voltage range and provides a stable 12V DC output, essential for devices that require consistent voltage levels. With an isolation voltage of 5.2kV DC, this isolated DC-DC converter ensures safety during operation, making it appropriate for sensitive equipment.

Features & Benefits


• Delivers up to 84mA output current for low power requirements

• Maintains stable performance with 1.2% load regulation

• Operates at an efficiency of 78% to minimise energy loss

• Suitable for a wide temperature range of -40 to +85°C

• Designed in a SIP 7 package for straightforward through-hole mounting

• Complies with IEC/EN 62368-1 standards for safety

Applications


• Utilised in automation systems for reliable power distribution

• Appropriate for medical equipment that requires isolated power sources

• Ideal for low power electronic devices and circuits

• Employed in measurement and control

• Used in telecommunications for a stable voltage supply

What input voltage range can be accommodated?


The converter operates within a range of 10.8V to 13.2V DC.

How does the temperature range affect operation?


It functions effectively from -40 to +85°C, making it suitable for varied environments.

What mounting method does it support?


The device is designed for through-hole mounting, making installation simpler.

Is the converter suitable for sensitive applications?


Yes, the isolation voltage of 5.2kV DC provides safety for sensitive equipment.

What level of efficiency can be expected?


The efficiency rating stands at 78%, which contributes to reduced energy consumption.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy