TRACO POWER THD 10WIN DC/DC Converter, 3.3V dc/ 2.7 A, 75V dc Input, 18V Input 10 W, Through Hole, 85 °C Max Temp -40 °C

This image is representative of the product range

Get a bulk buy discount

Add 3 more to save $2.31

View bulk pricing options

Subtotal (1 unit)*

$43.53

(exc. GST)

$47.88

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 2$43.53-
3 - 4$42.76$2.31
5 +$41.79$8.70

*price indicative

RS Stock No.:
815-9832
Mfr. Part No.:
THD 10-4810WIN
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

3.3V dc

Product Type

DC/DC Converter

Maximum Input Voltage

75V dc

Minimum Input Voltage

18V

Output Current 1

2.7A

Mount Type

Through Hole

Input Ratio

4:1

MTBF

1000000h

Number of Outputs

1

Number of Pins

24

Isolation Voltage

1.5kV dc

Package Type

DIP-24

Maximum Output Power

10W

Length

31.8mm

Standards/Approvals

No

Depth

10.2mm

Series

THD 10WIN

Efficiency

86%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
TW

Traco 10W Regulated Isolated DC-DC Converter - THD10WIN Series


The Tracopower THD 10-WIN is a Series of 10W regulated, isolated, high performance DC-DC converters with a low profile package and wide input voltage range. These isolated high performance DC-DC converters have an internal EMI filter to EN55022 class A and a full SMD-design. The THD 10-WIN features a DIP-24 standard package, which makes these DC-DC converters a drop in replacement for many cost critical applications.

Ultra wide 4:1 input voltage range

Internal EMI-filter meets EN 55022, class A without external components

High efficiency up to 87%

Operating temperature range –40°C to +85°C

No minimum load required

I/O isolation 1,500 VDC

Overload protection

Standards

UL/cUL 60950-1, IEC/EN 60950-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy