TRACO POWER THD 10WIN DC/DC Converter, 12V dc/ 833 mA, 36V dc Input, 9V Input 10 W, Through Hole, 85 °C Max Temp -40 °C
- RS Stock No.:
- 815-9829
- Distrelec Article No.:
- 300-67-245
- Mfr. Part No.:
- THD 10-2412WIN
- Brand:
- TRACO POWER
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$43.53
(exc. GST)
$47.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | $43.53 |
| 3 - 4 | $42.77 |
| 5 + | $41.78 |
*price indicative
- RS Stock No.:
- 815-9829
- Distrelec Article No.:
- 300-67-245
- Mfr. Part No.:
- THD 10-2412WIN
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 833mA | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| MTBF | 1000000h | |
| Number of Outputs | 1 | |
| Number of Pins | 9 | |
| Isolation Voltage | 1.5kV dc | |
| Package Type | DIP | |
| Maximum Output Power | 10W | |
| Standards/Approvals | No | |
| Series | THD 10WIN | |
| Width | 20.3mm | |
| Length | 31.8mm | |
| Depth | 10.2mm | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 87% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 833mA | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
MTBF 1000000h | ||
Number of Outputs 1 | ||
Number of Pins 9 | ||
Isolation Voltage 1.5kV dc | ||
Package Type DIP | ||
Maximum Output Power 10W | ||
Standards/Approvals No | ||
Series THD 10WIN | ||
Width 20.3mm | ||
Length 31.8mm | ||
Depth 10.2mm | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 87% | ||
- COO (Country of Origin):
- TW
TRACOPOWER THD 10WIN Series DC-DC Converter, 12V DC Output Voltage, 10W Power Rating - THD 10-2412WIN
This compact DC-DC converter efficiently transforms input voltages from 9V to 36V to a steady output of 12V DC, making it suitable for various electronic applications. With an output power rating of 10W, it provides the necessary energy for optimal performance across different environments, particularly in automation, electrical, and mechanical industries.
Features & Benefits
• Input voltage range of 9V to 36V for diverse Applications
• Output current of 833mA for effective power delivery
• Isolated design promotes operational safety and dependability
• Efficiency of 87% reduces energy loss during conversion
• Compact DIP 24 package allows for easy installation
• Load regulation of 1.2% ensures stable output under changing loads
Applications
• Power supply for automated systems
• Suitable for use in medical equipment
• Ideal for telecommunications and data communication devices
• Employed in industrial control systems for consistent power
• Applicable for battery-powered devices requiring voltage conversion
What type of load can be supported by this converter?
It can efficiently support loads requiring up to 10W of power.
Is it possible to use this in a medical application?
It is not approved for medical use; suitable alternatives should be considered for compliance.
How does the efficiency affect performance?
An efficiency of 87% minimises heat generation, allowing for improved thermal management.
Can it be installed in tight spaces?
The DIP 24 package design makes it appropriate for compact installations.
What input voltages can be connected safely?
Any voltage within the range of 9V to 36V can be safely connected.
Related links
- TRACOPOWER THD 10WIN DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER THD 10WIN DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER THD 10WIN DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER THD 10WIN DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER THD 10WIN DC/DC Converter 36V dc Input Through Hole, 80 °C Max Temp -40 °C
- TRACOPOWER THD 10WIN DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER THD 10WIN DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER THD 10WIN DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C
