TRACO POWER THD 10WIN DC/DC Converter, 24V dc/ 416 mA, 36V dc Input, 9V Input 10 W, Through Hole, 85 °C Max Temp -40 °C
- RS Stock No.:
- 161-6419
- Mfr. Part No.:
- THD 10-2415WIN
- Brand:
- TRACO POWER
This image is representative of the product range
Get a bulk buy discount
Add 2 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$401.95
(exc. GST)
$442.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $401.95 | $40.195 | - |
| 2 - 3 | $393.12 | $39.312 | 2% |
| 4 + | $384.68 | $38.468 | 4% |
*price indicative
- RS Stock No.:
- 161-6419
- Mfr. Part No.:
- THD 10-2415WIN
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 24V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 416mA | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| MTBF | 1000000h | |
| Number of Outputs | 1 | |
| Number of Pins | 9 | |
| Isolation Voltage | 1.5kV dc | |
| Maximum Output Power | 10W | |
| Package Type | DIP | |
| Depth | 10.2mm | |
| Length | 31.8mm | |
| Standards/Approvals | No | |
| Series | THD 10WIN | |
| Width | 20.3mm | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 87% | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 24V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 416mA | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
MTBF 1000000h | ||
Number of Outputs 1 | ||
Number of Pins 9 | ||
Isolation Voltage 1.5kV dc | ||
Maximum Output Power 10W | ||
Package Type DIP | ||
Depth 10.2mm | ||
Length 31.8mm | ||
Standards/Approvals No | ||
Series THD 10WIN | ||
Width 20.3mm | ||
Minimum Operating Temperature -40°C | ||
Efficiency 87% | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- TW
TRACOPOWER THD 10WIN Series DC-DC Converter, 24V DC Output Voltage, 10W Power Rating - THD 10-2415WIN
This Durable DC-DC converter is intended for users who need a consistent 24V power supply module. With its impressive input voltage range of 9-36V DC, this model is suitable for various electronics and automation applications. Its Compact form and through-hole mounting type facilitate straightforward integration into diverse systems, promoting efficient power distribution for connected devices.
Features & Benefits
• Provides 10W output power for versatile uses
• Maintains an efficiency of 87% to reduce power loss
• The isolated design enhances circuit safety
• Operates effectively between -40°C and +85°C for extreme conditions
• Complies with IEC EN 62368 standards for dependable performance
• Offers a load regulation of 1.2% for consistent output voltage
Applications
• Ideal for use in automation and control systems requiring a stable power supply
• Suitable for powering communication devices in harsh environments
• Appropriate for electronic instruments needing a steady 24V supply
• Employed in industrial equipment prioritising power efficiency
What are the suitable environmental conditions for operation?
The device operates effectively in temperatures from -40 to +85°C, accommodating wide temperature variations.
How does the isolation feature impact my project?
The isolation design protects sensitive components from voltage spikes, thus enhancing circuit safety and reliability.
Can it be used for railway applications?
This model is not railway approved and, therefore, is unsuitable for that specific application.
What maintenance does it require?
Regular inspections for any signs of damage or wear are advised to ensure optimal performance, although minimal maintenance is typically required.
How does the input voltage range affect its compatibility?
With an input voltage range of 9-36V DC, it accommodates a variety of power sources, providing flexibility for integration into different systems.
Related links
- TRACOPOWER THD 10WIN DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER THD 10WIN DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER THD 10WIN DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER THD 10WIN DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER THD 10WIN DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER THD 10WIN DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER THD 10WIN DC/DC Converter 36V dc Input Through Hole, 80 °C Max Temp -40 °C
- TRACOPOWER THD 10WIN DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
