TRACO POWER TEN 3WIN DC/DC Converter, 3.3V dc/ 750 mA, 75V dc Input, 18V Input 3 W, Through Hole, 85 °C Max Temp -40 °C

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save $8.86

View bulk pricing options

Subtotal (1 tube of 10 units)*

$201.40

(exc. GST)

$221.54

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$201.40$20.14-
2 - 3$196.97$19.697$8.86
4 +$192.73$19.273$34.68

*price indicative

RS Stock No.:
161-6507
Mfr. Part No.:
TEN 3-4810WIN
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

3.3V dc

Maximum Input Voltage

75V dc

Minimum Input Voltage

18V

Output Current 1

750mA

Mount Type

Through Hole

Input Ratio

4:1

MTBF

1000000h

Number of Outputs

1

Isolation Voltage

1.5kV dc

Number of Pins

8

Package Type

DIP

Maximum Output Power

3W

Depth

10.2mm

Length

31.8mm

Standards/Approvals

No

Series

TEN 3WIN

Width

20.3mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Efficiency

77%

COO (Country of Origin):
TW

TRACOPOWER TEN 3WIN Series DC-DC Converter, 0.77 Efficiency, 1.5kV DC Isolation Voltage - TEN 3-4810WIN


This isolated DC-DC converter is designed for reliable power conversion with high efficiency, handling input voltages from 18V to 75V DC, making it suitable for various environments, especially in industrial applications. Its robust construction facilitates effective voltage regulation, making it suitable for automation and electrical tasks.

Features & Benefits


• Ultra-wide input voltage range increases applicability in different scenarios

• Internal filtering complies with strict EMC standards, eliminating the need for additional components

• Extended operating temperature range supports challenging environments

• Efficiency of 77% contributes to reduced energy consumption

• Through-hole design allows for straightforward PCB mounting and integration

• Continuous short circuit protection enhances safety during operation

Applications


• Utilised in industrial control systems for power regulation

• Suitable for medical devices requiring isolated power

• Employed in telecommunications for dependable energy supply

• Ideal for automation systems needing voltage stability

• Commonly used in portable devices for effective power conversion

Can it work in fluctuating temperature environments?


Yes, it operates effectively between -40°C and +85°C, making it suitable for extreme conditions.

What is the maximum input voltage it can handle?


It can handle a maximum input voltage of 75V DC, ensuring safe operation under varying conditions.

Is it compatible with standard PCB layouts?


Yes, its through-hole design conforms to typical DIP24 footprints for easy integration.

How is short circuit protection managed?


It features continuous short circuit protection with automatic recovery, ensuring safety during operation.

What maintenance is required for optimal performance?


Regular checks on connections and ensuring operation within specified temperature ranges are recommended for maintenance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy