Murata Power Solutions MEV1 DC/DC Converter, 15V dc, -15 V dc/ 33 mA, 26.4V dc Input, 21.6V Input 1 W, Through Hole, 85

This image is representative of the product range

Get a bulk buy discount

Add 7 more to save $1.68

View bulk pricing options

Subtotal (1 unit)*

$9.85

(exc. GST)

$10.84

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 6$9.85-
7 - 12$9.61$1.68
13 +$9.49$4.68

*price indicative

RS Stock No.:
796-2185
Mfr. Part No.:
MEV1D2415SC
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Output Voltage 1

15V dc, -15V dc

Product Type

DC/DC Converter

Maximum Input Voltage

26.4V dc

Minimum Input Voltage

21.6V

Output Current 1

33mA

Output Current 2

100mA

Output Voltage 2

15V dc

Mount Type

Through Hole

Number of Outputs

2

MTBF

90.5kH

Ripple and Noise

25mV Pk-Pk

Isolation Voltage

3kV dc

Number of Pins

7

Maximum Output Power

1W

Package Type

DIP

Length

19.65mm

Standards/Approvals

RoHS, UL 60950

Weight

2.5g

Depth

10.15mm

Width

19.65mm

Series

MEV1

Efficiency

88%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
CN

Murata 1W SIP Single Output Unregulated Isolated DC-DC Converter - MEV Series


1 W Single output SIP7 unregulated DC to DC converters with standard industry pinout and efficiency rating of up to 89%. These SIP7 DC to DC converters have an improved regulation performance from 1.8% making them suitable for applications where a wide output voltage variation can not be tolerated. An ideal application for these DC to DC converters is the provision of local supplies on control system boards supplies with the additional benefit of having 3kVDC galvanic isolation to reduce any switching noise.

SIP7 package with industry standard pinout

3kVdc isolation

Efficiency of up to 89%

Wide temperature performance of -40 to + 85°C at full 1W load

Power density to 0.85W/cm3

No heatsink or external components required

Fully encapsulated with toroidal magnetics

No electrolytic or tantalum capacitors

UL94V-0 package material

Murata Power Solutions - SIP


Note

MTBF to MIL-HDBK-217F

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy