TRACO POWER TEM 3N DC/DC Converter, 15V dc/ 100 mA, 5.5V dc Input, 4.5V Input 3 W, PCB, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 788-0636
- Distrelec Article No.:
- 110-50-279
- Mfr. Part No.:
- TEM 3-0523N
- Brand:
- TRACO POWER
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$19.65
(exc. GST)
$21.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | $19.65 |
| 3 - 4 | $19.15 |
| 5 + | $18.87 |
*price indicative
- RS Stock No.:
- 788-0636
- Distrelec Article No.:
- 110-50-279
- Mfr. Part No.:
- TEM 3-0523N
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V dc | |
| Maximum Input Voltage | 5.5V dc | |
| Minimum Input Voltage | 4.5V | |
| Output Current 1 | 100mA | |
| Output Current 2 | 100mA | |
| Mount Type | PCB | |
| Output Voltage 2 | -15V dc | |
| MTBF | 700000h | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | ±0.5 % | |
| Isolation Voltage | 1.5kV dc | |
| Number of Pins | 24 | |
| Package Type | DIP-24 | |
| Maximum Output Power | 3W | |
| Depth | 10mm | |
| Series | TEM 3N | |
| Length | 32mm | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 78% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V dc | ||
Maximum Input Voltage 5.5V dc | ||
Minimum Input Voltage 4.5V | ||
Output Current 1 100mA | ||
Output Current 2 100mA | ||
Mount Type PCB | ||
Output Voltage 2 -15V dc | ||
MTBF 700000h | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range ±0.5 % | ||
Isolation Voltage 1.5kV dc | ||
Number of Pins 24 | ||
Package Type DIP-24 | ||
Maximum Output Power 3W | ||
Depth 10mm | ||
Series TEM 3N | ||
Length 32mm | ||
Standards/Approvals No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Efficiency 78% | ||
- COO (Country of Origin):
- TW
Traco 3W DIP Fully Regulated Isolated DC-DC Converter - TEM 3N Series
The Traco Power TEM 3N series is a range of isolated DC/DC converters in a DIP-24 package.
The offer tight output regulation and very low output noise. The TEM 3N series provides a cost effective solution for many industrial or consumer electronics applications.
Cost optimized design in DIP-24 package
Fully regulated output
Output ripple & noise 30 mVpp
Short circuit protection
Operating temperature range –40C to +75C at full load
I/O isolation 1000 VDC
Input filter meet EN 55022, class A
No minimum load required
Industry standard pin out
3-year product warranty
Approvals
CSA File No. 226037
Standards
EN 60950-1, UL60950-1
Related links
- TRACOPOWER TEM 3N DC/DC Converter 5.5V dc Input PCB
- TRACOPOWER TEM 3N DC/DC Converter 5.5V dc Input PCB
- TRACOPOWER TEM 3N DC/DC Converter 5.5V dc Input PCB
- TRACOPOWER TEM 3N DC/DC Converter 26.4V dc Input PCB
- TRACOPOWER TEM 3N DC/DC Converter 26.4V dc Input PCB
- TRACOPOWER TEM 3N DC/DC Converter 5.5V dc Input PCB
- TRACOPOWER TEM 3N DC/DC Converter 13.2V dc Input PCB
- TRACOPOWER TEN 3N DC/DC Converter -15 V/ 100 mA 4.5V Input 3 W 85 °C Max Temp -40 °C Min Temp,
