TRACO POWER TEM 3N DC/DC Converter, 15V dc/ 100 mA, 13.2V dc Input, 10.8V Input 3 W, PCB, 80 °C Max Temp -40 °C Min

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 10 units)*

$185.73

(exc. GST)

$204.30

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 1$185.73$18.573
2 - 3$181.65$18.165
4 +$177.73$17.773

*price indicative

RS Stock No.:
166-6218
Mfr. Part No.:
TEM 3-1223N
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

15V dc

Maximum Input Voltage

13.2V dc

Minimum Input Voltage

10.8V

Output Current 1

100mA

Output Current 2

100mA

Mount Type

PCB

Output Voltage 2

-15V dc

Number of Outputs

2

MTBF

700000h

Output Voltage Adjustment Range

±0.5 %

Number of Pins

24

Isolation Voltage

1.5kV dc

Package Type

DIP-24

Maximum Output Power

3W

Standards/Approvals

No

Length

32mm

Series

TEM 3N

Depth

10mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Efficiency

82%

COO (Country of Origin):
TW

Traco 3W DIP Fully Regulated Isolated DC-DC Converter - TEM 3N Series


The Traco Power TEM 3N series is a range of isolated DC/DC converters in a DIP-24 package.

The offer tight output regulation and very low output noise. The TEM 3N series provides a cost effective solution for many industrial or consumer electronics applications.

Cost optimized design in DIP-24 package

Fully regulated output

Output ripple & noise 30 mVpp

Short circuit protection

Operating temperature range –40C to +75C at full load

I/O isolation 1’000 VDC

Input filter meet EN 55022, class A

No minimum load required

Industry standard pin out

3-year product warranty

Approvals

CSA File No. 226037

Standards

EN 60950-1, UL60950-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy