TDK-Lambda DC-DC Converter, 24V dc/ 2.1A Output, 14.4 → 36 V dc Input, 50.4W, Surface Mount, +100°C Max Temp
- RS Stock No.:
- 787-4439
- Mfr. Part No.:
- CN50A24-24
- Brand:
- TDK-Lambda
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$341.51
(exc. GST)
$375.66
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | $341.51 |
| 5 - 9 | $331.26 |
| 10 - 24 | $321.02 |
| 25 - 49 | $314.19 |
| 50 + | $307.36 |
*price indicative
- RS Stock No.:
- 787-4439
- Mfr. Part No.:
- CN50A24-24
- Brand:
- TDK-Lambda
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Output Voltage | 24V dc | |
| Input Voltage Range | 14.4 → 36 V dc | |
| Power Rating | 50.4W | |
| Input Voltage Nominal | 24 V dc | |
| Output Current | 2.1A | |
| Mounting Type | Surface Mount | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Isolation Voltage | 500V dc | |
| Depth | 57.9mm | |
| Length | 36.8mm | |
| Load Regulation | 192mV | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +100°C | |
| Efficiency | 86% | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Output Voltage 24V dc | ||
Input Voltage Range 14.4 → 36 V dc | ||
Power Rating 50.4W | ||
Input Voltage Nominal 24 V dc | ||
Output Current 2.1A | ||
Mounting Type Surface Mount | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Isolation Voltage 500V dc | ||
Depth 57.9mm | ||
Length 36.8mm | ||
Load Regulation 192mV | ||
Minimum Temperature -40°C | ||
Maximum Temperature +100°C | ||
Efficiency 86% | ||
The TDK-Lambda Isolated DC-DC Converters has CN-A 24VDC series with a compact pin-out design that uses less PCB space and a wide input voltage range of 14. 4 to 36Vdc. These CN-A 24VDC series 100W railway isolated DC-DC converters are compliant with the applicable railway standards and are designed for harsh environments, meeting the shock and vibration requirements of IEC61373 Category 1 Class B.
Base plate cooled
High efficiency of up to 88%
Up to 20A useable output current
3kVac input/output isolation
Remote sensing and remote on/off functions
Overvoltage and overcurrent protection
Under voltage lockout function (UVLO)
Protects battery against deep discharges
High efficiency of up to 88%
Up to 20A useable output current
3kVac input/output isolation
Remote sensing and remote on/off functions
Overvoltage and overcurrent protection
Under voltage lockout function (UVLO)
Protects battery against deep discharges
Related links
- TDK-Lambda CN B110 DC-DC Converter 43 To 160 V dc Input Through Hole, +100°C Max Temp
- TDK-Lambda PH-A280 DC-DC Converter 200 → 425 V dc Input Through Hole, +100°C Max
- Cosel DHS DC-DC Converter 200 → 400 V dc Input PCB Mount, +100°C Max Temp -40°C
- Cosel DHS DC-DC Converter 60 → 160 V dc Input PCB Mount, +100°C Max Temp -40°C Min
- TDK-Lambda Isolated DC-DC Converter 18 → 36 V dc Input Through Hole, +85°C Max Temp
- TDK-Lambda CN B110 DC-DC Converter 43 To 160 V dc Input Through Hole, +100°C Max Temp
- TDK-Lambda CN-A DC-DC Converter 14.4 → 36 V dc Input Through Hole, +100°C Max
- TDK-Lambda PH-A280 DC-DC Converter 200 → 425 V dc Input Through Hole, +100°C Max
