TRACO POWER DC/DC Converter, 15V/ 13 A, 75V Input, 33V Input 195 W, Through Hole, 75 °C Max Temp -40 °C Min Temp Half

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$317.44

(exc. GST)

$349.18

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$317.44-
5 - 9$307.922%
10 - 24$298.386%
25 - 49$292.038%
50 +$285.6810%

*price indicative

RS Stock No.:
781-6981
Mfr. Part No.:
TEP 160-4813
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

15V

Product Type

DC/DC Converter

Maximum Input Voltage

75V

Minimum Input Voltage

33V

Output Current 1

13A

Mount Type

Through Hole

Input Ratio

2:1

Number of Outputs

5

MTBF

495000h

Isolation Voltage

2.25kV

Package Type

Half Brick

Maximum Output Power

195W

Depth

12.7mm

Standards/Approvals

No

Length

61mm

Maximum Operating Temperature

75°C

Efficiency

93%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

Traco 156W Isolated PCB Mount Railway Compliant DC-DC Converter - TEP-160


The Tracopower TEP 160 Series is a family of isolated, high performance, DC-DC converter modules with wide 2:1 input voltage ranges, which come in a rugged, sealed industry stan¬dard half brick package.

The very high efficiency of the TEP 160 allows full power operation without forced air cooling at 25C, The temperature of this DC-DC converter can be increased to 40C with optional mounted heatsink, or up to 60C when mounted on an iron base plate. The very wide input voltage range and reverse input voltage protection make the TEP 160 a good solution for battery operated systems. Typical applications are in telecom/datacom, industry control and railway systems for on board power distribution.

Compact metal package

Wide 2:1 input voltage

Very high efficiency up to 93%

No minimum load

Soft start

Ajustable output voltage +10/-20%

Sense line

Remote On/Off input

Reverse input voltage protection

Over temperature protection

3-year product warranty

Traco - 75W to 240W - TEP Series


Standards

UL 60950-1, IEC 60950-1, EN 60950-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy