TRACOPOWER TEN 40 DC/DC Converter, 3.3V/ 6 A, 18V dc Input, 9V Input 40 W, PCB, 75 °C Max Temp -40 °C Min Temp, 9-Pin
- RS Stock No.:
- 781-3474
- Mfr. Part No.:
- TEN 40-1231
- Brand:
- TRACOPOWER
This image is representative of the product range
Subtotal (1 unit)*
$216.66
(exc. GST)
$238.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 13 unit(s) shipping from 02 November 2026
Units | Per unit |
|---|---|
| 1 - 1 | $216.66 |
| 2 - 2 | $212.86 |
| 3 + | $207.97 |
*price indicative
- RS Stock No.:
- 781-3474
- Mfr. Part No.:
- TEN 40-1231
- Brand:
- TRACOPOWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage 1 | 3.3V | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 18V dc | |
| Output Current 1 | 6A | |
| Output Current 2 | 400mA | |
| Output Voltage 2 | 12V dc | |
| Mount Type | PCB | |
| Input Ratio | 2:1 | |
| Number of Outputs | 3 | |
| MTBF | 920000h | |
| Output Voltage Adjustment Range | ±10 % | |
| Number of Pins | 9 | |
| Isolation Voltage | 1.5kV dc | |
| Package Type | Shielded Metal Case with Insulated Baseplate | |
| Maximum Output Power | 40W | |
| Depth | 10.2mm | |
| Length | 50.8mm | |
| Standards/Approvals | No | |
| Series | TEN 40 | |
| Efficiency | 86% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage 1 3.3V | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 18V dc | ||
Output Current 1 6A | ||
Output Current 2 400mA | ||
Output Voltage 2 12V dc | ||
Mount Type PCB | ||
Input Ratio 2:1 | ||
Number of Outputs 3 | ||
MTBF 920000h | ||
Output Voltage Adjustment Range ±10 % | ||
Number of Pins 9 | ||
Isolation Voltage 1.5kV dc | ||
Package Type Shielded Metal Case with Insulated Baseplate | ||
Maximum Output Power 40W | ||
Depth 10.2mm | ||
Length 50.8mm | ||
Standards/Approvals No | ||
Series TEN 40 | ||
Efficiency 86% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
- COO (Country of Origin):
- TW
Traco 40W Single/Triple Output Regulated Isolated DC-DC Converter - TEN 40 Series
Note
Related links
- TRACOPOWER TEN 40 DC/DC Converter 18V dc Input PCB 9-Pin
- TRACOPOWER TEN 40 DC/DC Converter 18V dc Input PCB 9-Pin
- TRACOPOWER TEN 40 DC/DC Converter 18V dc Input PCB 9-Pin
- TRACOPOWER TEN 40 DC/DC Converter 36V dc Input PCB 9-Pin
- TRACOPOWER TEN 40 DC/DC Converter 36V Input PCB 9-Pin
- TRACOPOWER TEN 40 DC/DC Converter 18V dc Input PCB
- TRACOPOWER TEN 40 DC/DC Converter 18V dc Input PCB
- TRACOPOWER TEN 40 DC/DC Converter 18V dc Input PCB
