TRACO POWER THN 30WI DC/DC Converter, 24V dc/ 1.25 A, 75V dc Input, 18V Input 30 W, PCB, 80 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Temporarily out of stock
Packaging Options:
RS Stock No.:
781-3446
Distrelec Article No.:
301-21-116
Mfr. Part No.:
THN 30-4815WI
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

24V dc

Maximum Input Voltage

75V dc

Minimum Input Voltage

18V

Output Current 1

1.25A

Mount Type

PCB

Input Ratio

4:1

MTBF

1200000h

Number of Outputs

1

Output Voltage Adjustment Range

20 %

Isolation Voltage

1.5kV dc

Number of Pins

6

Package Type

Shielded Metal Case with Isolated Baseplate

Maximum Output Power

30W

Standards/Approvals

No

Width

25.4mm

Length

25.4mm

Series

THN 30WI

Depth

9.9mm

Efficiency

91%

Maximum Operating Temperature

80°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

Traco Power THN 30WI Series DC-DC Converter, 91% Efficiency, Through Hole Mount - THN 30-4815WI


This Traco Power 30W DC-DC converter, part of the THN 30WI series, is designed to provide a Compact and efficient power solution for various applications in the automation, electronics, electrical, and mechanical industries. With a high efficiency of up to 91%, a wide input voltage range of 18 75V DC, and an output voltage of 24V DC, this isolated converter is Ideal for systems where space is limited and reliability is crucial.

Features & Benefits


• Ultra Compact size of 1.0” x 1.0” x 0.4” for easy integration

• Isolated design with an isolation voltage of 1.5kV DC for enhanced safety

• Very high efficiency of up to 91% for optimal performance

• Wide input voltage range of 18 75V DC for versatility in different applications

• Through hole mounting type for secure installation

• Remote On/Off control for added convenience

• Over temperature protection for increased longevity

Applications


• Suitable for use in mobile equipments, instrumentation, and distributed power architectures

• Ideal for communication and industrial electronics where space on the PCB is critical

• Perfect for battery-operated systems requiring high efficiency and reliability

Can it operate in temperature ranges from -40°C to +85°C?


Yes, the Traco Power 30W DC-DC converter is designed to operate in temperature ranges from -40°C to +85°C, making it suitable for various environments.

Will it work with an input voltage range of 18-75V DC?


Yes, the converter is compatible with an input voltage range of 18-75V DC, offering flexibility in different applications.

Is the isolation voltage sufficient for safe operation?


The converter has an isolation voltage of 1.5kV DC, ensuring safe and reliable operation in various settings.

Can the output voltage be adjusted?


Yes, the output voltage of 24V DC is adjustable to meet specific requirements in different applications.

Does it require a minimum load for operation?


No, the Traco Power 30W DC-DC converter does not require a minimum load, providing flexibility in usage.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy