TRACOPOWER THN 30WI DC/DC Converter, 12V dc/ 1.25 A, 75V dc Input, 18V Input 30 W, PCB, 80 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 166-6322
- Mfr. Part No.:
- THN 30-4822WI
- Brand:
- TRACOPOWER
Subtotal (1 tube of 10 units)*
$1,134.11
(exc. GST)
$1,247.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 08 April 2027
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 1 | $1,134.11 | $113.411 |
| 2 - 3 | $1,109.16 | $110.916 |
| 4 + | $1,085.33 | $108.533 |
*price indicative
- RS Stock No.:
- 166-6322
- Mfr. Part No.:
- THN 30-4822WI
- Brand:
- TRACOPOWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 75V dc | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 1.25A | |
| Output Current 2 | 1.25A | |
| Mount Type | PCB | |
| Output Voltage 2 | -12V dc | |
| Input Ratio | 4:1 | |
| MTBF | 1200000h | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | -10 → 20 % | |
| Number of Pins | 6 | |
| Isolation Voltage | 1.5kV dc | |
| Maximum Output Power | 30W | |
| Package Type | Shielded Metal Case with Isolated Baseplate | |
| Depth | 9.9mm | |
| Length | 25.4mm | |
| Series | THN 30WI | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 80°C | |
| Efficiency | 91% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 75V dc | ||
Minimum Input Voltage 18V | ||
Output Current 1 1.25A | ||
Output Current 2 1.25A | ||
Mount Type PCB | ||
Output Voltage 2 -12V dc | ||
Input Ratio 4:1 | ||
MTBF 1200000h | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range -10 → 20 % | ||
Number of Pins 6 | ||
Isolation Voltage 1.5kV dc | ||
Maximum Output Power 30W | ||
Package Type Shielded Metal Case with Isolated Baseplate | ||
Depth 9.9mm | ||
Length 25.4mm | ||
Series THN 30WI | ||
Standards/Approvals No | ||
Maximum Operating Temperature 80°C | ||
Efficiency 91% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Traco 30W Single/Dual Output Regulated Isolated DC-DC Converter - THN 30WI Serie
Related links
- TRACOPOWER THN 30WI DC/DC Converter 75V dc Input PCB
- TRACOPOWER THN 30WI DC/DC Converter 36V dc Input PCB
- TRACOPOWER THN 30WI DC/DC Converter 36V dc Input PCB
- TRACOPOWER THN 30WI DC/DC Converter 75V dc Input PCB
- TRACOPOWER THN 30WI DC/DC Converter 75V dc Input PCB
- TRACOPOWER THN 30WI DC/DC Converter 75V dc Input PCB
- TRACOPOWER THN 30WI DC/DC Converter 36V dc Input PCB
- TRACOPOWER THN 30WI DC-DC Converter 18 → 75 V dc Input Through Hole, +85°C Max
