TRACO POWER THN 30WI DC/DC Converter, 12V dc/ 2.5 A, 36V dc Input, 9V Input 30 W, PCB, 80 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save 2%

View bulk pricing options

Subtotal (1 tube of 10 units)*

$1,112.78

(exc. GST)

$1,224.06

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
  • Plus 1 unit(s) shipping from 28 January 2027
  • Plus 2 unit(s) shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$1,112.78$111.278-
2 - 3$1,088.29$108.8292%
4 +$1,064.94$106.4944%

*price indicative

RS Stock No.:
161-6464
Mfr. Part No.:
THN 30-2412WI
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Maximum Input Voltage

36V dc

Minimum Input Voltage

9V

Output Current 1

2.5A

Mount Type

PCB

Input Ratio

4:1

Number of Outputs

1

MTBF

1200000h

Output Voltage Adjustment Range

10.8/13.2 V dc

Number of Pins

6

Isolation Voltage

1.5kV dc

Package Type

Shielded Metal Case with Isolated Baseplate

Maximum Output Power

30W

Series

THN 30WI

Width

25.4mm

Length

25.4mm

Standards/Approvals

No

Depth

9.9mm

Minimum Operating Temperature

-40°C

Efficiency

89%

Maximum Operating Temperature

80°C

COO (Country of Origin):
TW

Traco Power DC-DC Converter, 1 (W) x 1 (L) x 0.4in (D) Package, 89% Conversion Efficiency - THN 30WI Series - THN 30-2412WI


To GET your power supply in line with your kit's demands, reach for this DC-DC converter from Traco Power. It delivers a smooth and steady output of 12V DC from inputs ranging between 9 and 36V DC. This prevents equipment damage or inefficiency caused by over-voltage or under-voltage. As the unit converts 89% of its load, you can be sure it wastes minimal power as it works. Thanks to integral short-circuit and overtemperature protection, it nips electrical faults in the bud.

Features & Benefits


• Remote on/off function supports convenient circuit switching from a control device

• Output voltage accuracy of ±1% for reliable power supply

• Through-hole mounting for quick and secure soldering to PCB

• Turns on in 30ms, so you can be sure of speedy responses

• Comes in a Compact 1 x 1" package to fit into busy systems

Applications


• Security equipment

• Retail units

• Industrial networking

Can I install this converter into a system with high EMI levels?


Yes, this unit's metal casing provides effective shielding against electrical interference, keeping its output reliable even when it's working in a setting with high EMI levels.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy