TRACO POWER TMR 1 DC/DC Converter, 24V dc/ 42 mA, 18V dc Input, 9V Input 1 W, Through Hole, 95 °C Max Temp -40 °C Min

This image is representative of the product range

Get a bulk buy discount

Add 3 more to save -

View bulk pricing options

Subtotal (1 unit)*

$13.73

(exc. GST)

$15.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 2$13.73-
3 - 4$13.61-
5 +$13.283%

*price indicative

Packaging Options:
RS Stock No.:
781-3207
Mfr. Part No.:
TMR 1-1215
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

24V dc

Maximum Input Voltage

18V dc

Minimum Input Voltage

9V

Output Current 1

42mA

Mount Type

Through Hole

Input Ratio

2:1

Number of Outputs

1

MTBF

2800000h

Number of Pins

5

Isolation Voltage

1.5kV dc

Maximum Output Power

1W

Package Type

SIP

Series

TMR 1

Standards/Approvals

No

Depth

7.62mm

Length

17mm

Maximum Operating Temperature

95°C

Efficiency

78%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

TRACOPOWER TMR 1 Series DC-DC Converter, 9 to 18V DC Input Voltage Range, 1W Power Rating - TMR 1-1215


This isolated DC-DC converter provides an effective solution for a variety of electronic applications. With an input voltage range of 9 to 18V and a Compact SIP package design, it is well-suited for automation and industrial electronics. Its robust features ensure reliable performance, making it a valuable component in diverse environments.

Features & Benefits


• Broad input voltage range allows for versatile use

• Compact SIP-6 design enables space-efficient installations

• Fully regulated outputs ensure stable performance

• Automatic short circuit protection enhances durability

• High efficiency leads to minimal heat generation

• Operates effectively in temperatures from -40 to +95°C

Applications


• Used in communication equipment for effective signal transmission

• Suitable for instrumentation applications requiring regulated power

• Employed in industrial electronics for reliable functionality

• Ideal for integration into PCB-mounted power supplies

How does it respond to short circuit conditions?


It features automatic recovery, ensuring continued operation after a fault occurs.

What are the temperature operating limits for this device?


It can function in temperatures ranging from -40 to +95°C, making it suitable for various environments.

Can it be utilised directly without a minimum load?


Yes, this device does not have a minimum load requirement.

What kind of input voltage protection does it incorporate?


It includes under voltage lockout protection to prevent damage caused by low input voltage.

Is it compatible with standard PCB layouts?


Its Compact SIP package is designed for straightforward integration into common PCB configurations.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy