TRACO POWER TMR 1 DC/DC Converter, 24V dc/ 42 mA, 75V dc Input, 36V Input 1 W, Through Hole, 95 °C Max Temp -40 °C Min

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save $5.90

View bulk pricing options

Subtotal (1 tube of 10 units)*

$134.05

(exc. GST)

$147.46

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 4 unit(s) shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$134.05$13.405-
2 - 3$131.10$13.11$5.90
4 +$128.28$12.828$23.08

*price indicative

RS Stock No.:
161-6534
Mfr. Part No.:
TMR 1-4815
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

24V dc

Maximum Input Voltage

75V dc

Minimum Input Voltage

36V

Output Current 1

42mA

Mount Type

Through Hole

Input Ratio

2:1

Number of Outputs

1

MTBF

2800000h

Number of Pins

5

Isolation Voltage

1.5kV dc

Package Type

SIP

Maximum Output Power

1W

Series

TMR 1

Width

11mm

Standards/Approvals

No

Length

17mm

Depth

7.62mm

Minimum Operating Temperature

-40°C

Efficiency

78%

Maximum Operating Temperature

95°C

COO (Country of Origin):
TW

Traco 1W SIP Fully Regulated Isolated DC-DC Converter - TMR 1 Series


The Tracopower TMR 1 series is a compact 1W isolated DC-DC converter in SIP package. The TMR 1 has a wide 2:1 input voltage range and fully regulated outputs.

Wide 2:1 input voltage range

Fully regulated outputs

Operating temperature -40°C to +85°C

No minimum load required

I/0 isolation 1500 VDC

Short circuit protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy