TRACO POWER TMR 1 DC/DC Converter, 24V dc/ 42 mA, 18V dc Input, 9V Input 1 W, Through Hole, 95 °C Max Temp -40 °C Min

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save $5.84

View bulk pricing options

Subtotal (1 tube of 10 units)*

$132.53

(exc. GST)

$145.78

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 10 December 2026
  • Plus 4 unit(s) shipping from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$132.53$13.253-
2 - 3$129.61$12.961$5.84
4 +$126.83$12.683$22.80

*price indicative

RS Stock No.:
161-6530
Mfr. Part No.:
TMR 1-1215
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

24V dc

Product Type

DC/DC Converter

Maximum Input Voltage

18V dc

Minimum Input Voltage

9V

Output Current 1

42mA

Mount Type

Through Hole

Input Ratio

2:1

MTBF

2800000h

Number of Outputs

1

Isolation Voltage

1.5kV dc

Number of Pins

5

Package Type

SIP

Maximum Output Power

1W

Standards/Approvals

No

Series

TMR 1

Depth

7.62mm

Length

17mm

Minimum Operating Temperature

-40°C

Efficiency

78%

Maximum Operating Temperature

95°C

COO (Country of Origin):
TW

TRACOPOWER TMR 1 Series DC-DC Converter, 9 to 18V DC Input Voltage Range, 1W Power Rating - TMR 1-1215


This isolated DC-DC converter provides an effective solution for a variety of electronic applications. With an input voltage range of 9 to 18V and a Compact SIP package design, it is well-suited for automation and industrial electronics. Its robust features ensure reliable performance, making it a valuable component in diverse environments.

Features & Benefits


• Broad input voltage range allows for versatile use

• Compact SIP-6 design enables space-efficient installations

• Fully regulated outputs ensure stable performance

• Automatic short circuit protection enhances durability

• High efficiency leads to minimal heat generation

• Operates effectively in temperatures from -40 to +95°C

Applications


• Used in communication equipment for effective signal transmission

• Suitable for instrumentation applications requiring regulated power

• Employed in industrial electronics for reliable functionality

• Ideal for integration into PCB-mounted power supplies

How does it respond to short circuit conditions?


It features automatic recovery, ensuring continued operation after a fault occurs.

What are the temperature operating limits for this device?


It can function in temperatures ranging from -40 to +95°C, making it suitable for various environments.

Can it be utilised directly without a minimum load?


Yes, this device does not have a minimum load requirement.

What kind of input voltage protection does it incorporate?


It includes under voltage lockout protection to prevent damage caused by low input voltage.

Is it compatible with standard PCB layouts?


Its Compact SIP package is designed for straightforward integration into common PCB configurations.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy