TRACO POWER TMR 1 DC/DC Converter, 15V dc/ 67 mA, 9V dc Input, 4.5V Input 1 W, Through Hole, 95 °C Max Temp -40 °C Min
- RS Stock No.:
- 161-6526
- Mfr. Part No.:
- TMR 1-0513
- Brand:
- TRACO POWER
This image is representative of the product range
Get a bulk buy discount
Add 2 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$132.53
(exc. GST)
$145.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $132.53 | $13.253 | - |
| 2 - 3 | $129.61 | $12.961 | 2% |
| 4 + | $126.82 | $12.682 | 4% |
*price indicative
- RS Stock No.:
- 161-6526
- Mfr. Part No.:
- TMR 1-0513
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 15V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 9V dc | |
| Minimum Input Voltage | 4.5V | |
| Output Current 1 | 67mA | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| MTBF | 2800000h | |
| Number of Outputs | 1 | |
| Number of Pins | 5 | |
| Isolation Voltage | 1.5kV dc | |
| Package Type | SIP | |
| Maximum Output Power | 1W | |
| Standards/Approvals | No | |
| Depth | 7.62mm | |
| Length | 17mm | |
| Series | TMR 1 | |
| Efficiency | 78% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 95°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 15V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 9V dc | ||
Minimum Input Voltage 4.5V | ||
Output Current 1 67mA | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
MTBF 2800000h | ||
Number of Outputs 1 | ||
Number of Pins 5 | ||
Isolation Voltage 1.5kV dc | ||
Package Type SIP | ||
Maximum Output Power 1W | ||
Standards/Approvals No | ||
Depth 7.62mm | ||
Length 17mm | ||
Series TMR 1 | ||
Efficiency 78% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 95°C | ||
- COO (Country of Origin):
- TW
Traco 1W SIP Fully Regulated Isolated DC-DC Converter - TMR 1 Series
The Tracopower TMR 1 series is a Compact 1W isolated DC-DC converter in SIP package. The TMR 1 has a wide 2:1 input voltage range and fully regulated outputs.
Wide 2:1 input voltage range
Fully regulated outputs
Operating temperature -40°C to +85°C
No minimum load required
I/0 isolation 1500 VDC
Short circuit protection
- RS Stock No. 7813235
- Mfr. Part No. TMR 1-4811
Each
$13.44
- RS Stock No. 0721913
- Mfr. Part No. MUS34812C
Each
$31.19
- RS Stock No. 0721766
- Mfr. Part No. MUS100512C
Each
$52.73
- RS Stock No. 1672563
- Mfr. Part No. IL0505S
1 Tube of 40
$484.50
Related links
- TRACOPOWER TMR 1 DC/DC Converter 9V dc Input Through Hole, 95 °C Max Temp -40 °C Min
- TRACOPOWER TRA 1 DC/DC Converter 5.5V dc Input PCB
- TRACOPOWER TES 1 DC/DC Converter 5.5V dc Input Surface, 90 °C Max Temp -40 °C Min Temp
- TRACOPOWER TMR 1SM DC/DC Converter 9V dc Input Surface
- TRACOPOWER TMR 2 DC/DC Converter 9V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMR 6 DC/DC Converter 9V dc Input Through Hole, 78 °C Max Temp -40 °C Min
- TRACOPOWER TMR 1 DC/DC Converter 36V dc Input Through Hole, 95 °C Max Temp -40 °C Min
- TRACOPOWER TMR 1 DC/DC Converter 75V dc Input Through Hole, 95 °C Max Temp -40 °C Min










