TRACO POWER TMR 1SM DC/DC Converter, 15V dc/ 67 mA, 36V dc Input, 18V Input 1 W, Surface, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 166-5707
- Mfr. Part No.:
- TMR 1-2413SM
- Brand:
- TRACO POWER
This image is representative of the product range
Get a bulk buy discount
Add 2 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$192.71
(exc. GST)
$211.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $192.71 | $19.271 | - |
| 2 - 3 | $188.47 | $18.847 | 2% |
| 4 + | $184.44 | $18.444 | 4% |
*price indicative
- RS Stock No.:
- 166-5707
- Mfr. Part No.:
- TMR 1-2413SM
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 15V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 67mA | |
| Mount Type | Surface | |
| Input Ratio | 2:1 | |
| MTBF | 2800000h | |
| Number of Outputs | 1 | |
| Number of Pins | 14 | |
| Isolation Voltage | 1.5kV dc | |
| Package Type | Surface Mount | |
| Maximum Output Power | 1W | |
| Depth | 8.7mm | |
| Length | 18.9mm | |
| Series | TMR 1SM | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 80% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 15V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 18V | ||
Output Current 1 67mA | ||
Mount Type Surface | ||
Input Ratio 2:1 | ||
MTBF 2800000h | ||
Number of Outputs 1 | ||
Number of Pins 14 | ||
Isolation Voltage 1.5kV dc | ||
Package Type Surface Mount | ||
Maximum Output Power 1W | ||
Depth 8.7mm | ||
Length 18.9mm | ||
Series TMR 1SM | ||
Standards/Approvals No | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 80% | ||
- COO (Country of Origin):
- TW
Traco 1W SIP Fully Regulated Surface Mount DC-DC Converter - TMR 1 SM Series
The Tracopower TMR 1 series is a ultra Compact 1W isolated DC-DC converter in SIP package with regulated output voltages. The TMR 1 has a wide 2:1 input voltage range and fully regulated outputs.
Wide 2:1 input voltage range
Fully regulated outputs
Operating temperature -40°C to +85°C
No minimum load required
I/0 isolation 1500 VDC
Short circuit protection
Compact SIP package
- RS Stock No. 7813143P
- Mfr. Part No. TMR 1-2413SM
Each (Supplied in a Tube)
$19.56
- RS Stock No. 7813143
- Mfr. Part No. TMR 1-2413SM
Each
$19.56
- RS Stock No. 7813140
- Mfr. Part No. TMR 1-2412SM
Each
$19.52
- RS Stock No. 1665706
- Mfr. Part No. TMR 1-2412SM
1 Tube of 10
$192.71
Related links
- TRACOPOWER TMR 1SM DC/DC Converter 36V dc Input Surface
- TRACOPOWER TMR 1SM DC/DC Converter 18V dc Input Surface
- TRACOPOWER TMR 1SM DC/DC Converter 75V dc Input Surface, 85 °C Max Temp -40 °C Min Temp
- TRACOPOWER TMR 1SM DC/DC Converter 9V dc Input Surface
- TRACOPOWER TMR 1SM DC/DC Converter 36V dc Input Surface
- TRACOPOWER TMR 1SM DC/DC Converter 36V dc Input Surface
- TRACOPOWER TMR 1SM DC/DC Converter 36V dc Input Surface, 85 °C Max Temp -40 °C Min Temp
- TRACOPOWER TMR 1SM DC/DC Converter 36V dc Input Surface










