Recom RP20 AW Isolated DC-DC Converter, 5V dc/ 4A Output, 9 → 36 V dc Input, 20W, Through Hole, +90°C Max Temp

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
770-4352
Mfr. Part No.:
RP20-2405SAW
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage

5V dc

Input Voltage Range

9 → 36 V dc

Power Rating

20W

Input Voltage Nominal

24 V dc

Output Current

4A

Mounting Type

Through Hole

Number of Outputs

1

Isolation Voltage

1.6kV dc

Depth

9.9mm

Length

25.4mm

Series

RP20 AW

Railway Approved

Yes

Load Regulation

±0.2%

Minimum Temperature

-55°C

Maximum Temperature

+90°C

COO (Country of Origin):
TW

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy