Recom RP20-F DC-DC Converter, 5V dc/ 4A Output, 18 → 36 V dc Input, 20W, Through Hole, +85°C Max Temp -40°C Min
- RS Stock No.:
- 459-8933
- Mfr. Part No.:
- RP20-2405SF
- Brand:
- Recom
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 459-8933
- Mfr. Part No.:
- RP20-2405SF
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage | 5V dc | |
| Input Voltage Range | 18 → 36 V dc | |
| Power Rating | 20W | |
| Input Voltage Nominal | 24 V dc | |
| Output Current | 4A | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Isolation Voltage | 1.6kV dc | |
| Depth | 10.2mm | |
| Length | 25.4mm | |
| Series | RP20-F | |
| Maximum Temperature | +85°C | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 5V dc | ||
Input Voltage Range 18 → 36 V dc | ||
Power Rating 20W | ||
Input Voltage Nominal 24 V dc | ||
Output Current 4A | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Isolation Voltage 1.6kV dc | ||
Depth 10.2mm | ||
Length 25.4mm | ||
Series RP20-F | ||
Maximum Temperature +85°C | ||
Minimum Temperature -40°C | ||
- COO (Country of Origin):
- TW
Recom 20W Single/Dual Output Regulated Isolated DC-DC Converter - RP20-F Series
Regulated output
Extremely compact design - 20W in a 50.8 x 25.4mm package
L-C input filters
International safety standard design
Six sided continuous shield
High efficiency (88% typ)
Isolation voltage 1.6kVdc
Industrial standard package size
2:1 wide input range
Input voltage ±1% max
Nickel coated copper case
Note
Operating temperature is with derating.
Approvals
UL recognised
Standards
EN60950, UL1950, CSA950
Related links
- Recom RP20 F DC/DC Converter 24V dc Input Through Hole
- Recom RP20 F DC/DC Converter 48V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- Recom RP20 F DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- Recom RP20 F DC/DC Converter 48V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- Recom RP20-FW DC-DC Converter 9 → 36 V dc Input Through Hole, +105°C Max Temp -40°C Min
- Recom RP20 F DC/DC Converter 24V dc Input Through Hole
- Recom REC20 DC-DC Converter 18 → 36 V dc Input Through Hole, +100°C Max Temp -40°C Min
- Recom RP20 AW Isolated DC-DC Converter 9 → 36 V dc Input Through Hole, +90°C Max Temp
