Recom RPA60-FW DC-DC Converter, 15V dc/ 4A Output, 9 → 36 V dc Input, 60W, Through Hole, +75°C Max Temp -40°C

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
124-4228
Mfr. Part No.:
RPA60-2415SFW/P
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage

15V dc

Input Voltage Range

9 → 36 V dc

Power Rating

60W

Input Voltage Nominal

24 V dc

Output Current

4A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

-10 → +10%

Package

DIP

Isolation Voltage

1.5kV dc

Length

285mm

Depth

19mm

Width

27.6mm

Railway Approved

Yes

Series

RPA60-FW

Load Regulation

±0.5%

Minimum Temperature

-40°C

Standards Met

CSA C22.2 No. 60950, EN 50155, EN 55022, EN 60950-1, IEC 60950-1, UL 60950-1

Maximum Temperature

+75°C

COO (Country of Origin):
TH

Recom RPA60 Series Isolated DC/DC Converter


High power density RPA60 series of converters with wide input voltage in an industry standard case. RPA30 converters are ideal for use in the railway and industrial applications.

Features and Benefits


93.3% efficiency

UL, EN50155 pending

Effective in areas with minimum board space

High power density

Wide input voltage range

Outputs fully protected against over temperature, short circuits, overcurrent and over voltage

Recom Isolated DC/DC Converter


Each
$36.57
Each
$60.32
  • RS Stock No. 2818450
  • Mfr. Part No. 20359-442-010902XL
Each
$94.53
  • RS Stock No. 2818460
  • Mfr. Part No. 20359-442-01090XS
Each
$94.53

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy