Recom REC3 DC/DC Converter, 15V dc/ 100 mA, 36V dc Input, 9V Input 3 W, Through Hole, 80 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$39.49

(exc. GST)

$43.44

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 15 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 3$39.49
4 - 7$38.50
8 +$37.79

*price indicative

RS Stock No.:
770-4320
Mfr. Part No.:
REC3-2415DRWZ/H2/A
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Product Type

DC/DC Converter

Output Voltage 1

15V dc

Minimum Input Voltage

9V

Maximum Input Voltage

36V dc

Output Current 1

100mA

Output Current 2

-100mA

Mount Type

Through Hole

MTBF

186000h

Number of Outputs

2

Output Voltage Adjustment Range

9/36 V

Number of Pins

24

Isolation Voltage

2kV dc

Package Type

DIP-24

Maximum Output Power

3W

Depth

10.2mm

Length

32mm

Standards/Approvals

No

Series

REC3

Width

20.3mm

Maximum Operating Temperature

80°C

Minimum Operating Temperature

-40°C

Efficiency

85%

COO (Country of Origin):
TW

Recom 3W DIP Single/Dual Output Regulated Isolated DC-DC Converter - REC3 Series


2kVDC (H2 suffix) 4kVdc (H4 suffix) or 6kVdc (H6 suffix) Isolation

Regulated outputs

2:1 or 4:1 (Z suffix) wide range input

Efficiency up to 85%

UL94V-0 package material

Short circuit protection, auto restarting

DIP24 miniature package

Note

Operating temperature is without derating.

Standards

EN60950-1, UL60950-1, EN60601-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy