TRACO POWER TEN 6WIN DC/DC Converter, 12V dc/ 500 mA, 36V dc Input, 9V Input 6 W, Through Hole, 85 °C Max Temp -40 °C

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save $12.94

View bulk pricing options

Subtotal (1 tube of 10 units)*

$294.22

(exc. GST)

$323.64

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 17 December 2026
  • Plus 2 unit(s) shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$294.22$29.422-
2 - 3$287.75$28.775$12.94
4 +$281.55$28.155$50.68

*price indicative

RS Stock No.:
166-5745
Mfr. Part No.:
TEN 6-2412WIN
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Minimum Input Voltage

9V

Maximum Input Voltage

36V dc

Output Current 1

500mA

Mount Type

Through Hole

Input Ratio

1:6

MTBF

800000h

Number of Outputs

1

Number of Pins

8

Isolation Voltage

1.5kV dc

Package Type

DIP-24

Maximum Output Power

6W

Depth

10.2mm

Standards/Approvals

No

Width

20.3mm

Series

TEN 6WIN

Length

31.8mm

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Efficiency

84%

COO (Country of Origin):
TW

TRACOPOWER TEN 6WIN Series DC-DC Converter, 9 to 36V DC Input Voltage Range, 6W Power Rating - TEN 6-2412WIN


This DC-DC converter provides a consistent output voltage of 12V DC from an input voltage range of 9 to 36 V DC. With a Compact DIP 24 package measuring 31.8mm in length, 20.3mm in width, and 10.2mm in depth, it delivers a stable output current of 500 mA while ensuring electrical isolation.

Features & Benefits


• No minimum load requirement simplifies design implementation

• Overload protection enhances system durability

• Internal filter complies with EN55022 class A for reduced noise

• Efficiency rated at 84% lowers energy consumption

• Isolated design protects downstream components

• PCB mount style offers flexible installation

Applications


• Suitable for telecommunications equipment

• Applicable for control panel uses

• Employed in medical equipment

• Ideal for electronic testing setups

Can it operate efficiently in extreme temperatures?


Yes, it functions across a temperature range from -40°C to +85°C.

Will it deliver stable performance during fluctuations?


Yes, it maintains output regulation within ±1.2%.

Can it be easily replaced in existing setups?


Yes, its DIP 24 package allows for drop-in replacements.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy